LT3020 100 mA Low Voltage, VLDO™ Regulator
Analog Devices’ linear regulators for modems, smartphones, and general low current regulator applications
Analog Devices' LT3020 is a very low dropout voltage (VLDO) linear regulator. This device operates from input supplies down to 0.9 V that can supply 100 mA of output current with a typical dropout voltage of 150 mV. The LT3020 is ideal for low-input voltage to low-output voltage applications, providing comparable electrical efficiency to that of a switching regulator.
The LT3020 regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 2.2 µF. Other LT3020 features include 0% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current drops to 3 µA.
Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis, and reverse-current protection. The LT3020 is available as an adjustable output device with an output range down to the 200 mV reference. Three fixed output voltages, 1.2 V, 1.5 V and 1.8 V, are also available.
These regulators come in MSOP and DFN packages that have a temperature range of -40°C to +125°C. The LT3020 was designed for battery powered systems such as modems, smartphones, and general low current regulator applications.
![]() |
![]() |
- Output current: 100 mA
- Fixed output voltages: 1.2 V, 1.5 V, and 1.8 V
- VIN range: 0.9 V to 10 V
- Minimum input voltage: 0.9 V
- Dropout voltage: 150 mV typical
- Stable with low ESR, ceramic output capacitors (2.2 µF minimum)
- Adjustable output (VREF = VOUT(MIN) = 200 mV)
- 0.2% load regulation from 1 mA to 100 mA
- Quiescent current: 120 µA (typ)
- 3 µA typical quiescent current in shutdown
- Current limit protection
- Reverse-battery protection
- No reverse current
- Thermal limiting with hysteresis
- General current regulations
- Smartphones/cellphones
- Battery powered
- Handhelds
- Modems
LT3020 100 mA Low Voltage, VLDO™ Regulator
| Image | Manufacturer Part Number | Description | Voltage Dropout (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LT3020EMS8#PBF | IC REG LIN POS ADJ 100MA 8-MSOP | 0.285V @ 100mA | 1276 - Immediate | $5.57 | View Details |
![]() | ![]() | LT3020EDD#PBF | IC REG LIN POS ADJ 100MA 8-DFN | 0.285V @ 100mA | 3232 - Immediate | $5.57 | View Details |
![]() | ![]() | LT3020EMS8-1.2#PBF | IC REG LINEAR 1.2V 100MA 8-MSOP | 0.285V @ 100mA | 502 - Immediate | $5.57 | View Details |
![]() | ![]() | LT3020IMS8#PBF | IC REG LIN POS ADJ 100MA 8-MSOP | 0.285V @ 100mA | 0 - Immediate | $5.94 | View Details |
![]() | ![]() | LT3020EDD-1.2#PBF | IC REG LINEAR 1.2V 100MA 8-DFN | 0.285V @ 100mA | 194 - Immediate | $5.57 | View Details |