HC5FW Series Automotive Current Sensors

LEM’s HC5FW series sensors are ideal for mid to high-power motor control applications

Image of LEM USA's HC5FW Series Automotive Current SensorsLEM's HC5FW series current sensors are designed to measure both DC link current and phase current in motor control applications, particularly in automotive xEVs' traction inverters. These sensors utilize open-loop Hall-based LEM current sensor technology, enabling them to measure the magnetic field produced by the primary current flowing through a busbar inserted into the sensor slot. They then deliver an output voltage proportionate to the primary current, all while ensuring galvanic isolation.

The precise assembly and calibration of a magnetic core designed by LEM and a proprietary ASIC developed by LEM result in outstanding performance and accuracy, making the HC5FW series highly reliable for demanding motor control applications.

 
Features
  • Hall effect sensor, open loop-based
  • Low voltage application
  • Unipolar 5 VDC power supply
  • Primary current measuring range up to ±100 A
  • Maximum RMS primary current limited by the busbar, the magnetic core, or the ASIC temperature T° < +150°C
  • Operating temperature range: -40°C to +125°C
Applications
  • Automotive
  • Electrical power steering
  • Starter generators
  • Converters

HC5FW Series Automotive Current Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR HE/OL 300AHC5FW 300-S/SP1CURRENT SENSOR HE/OL 300A46 - Immediate$29.96View Details
CURRENT SENSOR HE/OL 800AHC5FW 800-S/SP1CURRENT SENSOR HE/OL 800A75 - Immediate$26.96View Details
CURRENT SENSOR HE/OL 900AHC5FW 900-SCURRENT SENSOR HE/OL 900A410 - Immediate$28.01View Details
CURRENT SENSOR HE/OL 600AHC5FW 600-SCURRENT SENSOR HE/OL 600A0 - Immediate$25.83View Details
CURRENT SENSOR HE/OL 400AHC5FW 400-S/SP1CURRENT SENSOR HE/OL 400A320 - Immediate$30.36View Details
CURRENT SENSOR HE/OL 700AHC5FW 700-S/SP1CURRENT SENSOR HE/OL 700A20 - Immediate$30.36View Details
CURRENT SENSOR HE/OL 200AHC5FW 200-S/SP1CURRENT SENSOR HE/OL 200A27 - Immediate$30.36View Details
CURRENT SENSOR HE/OL 500AHC5FW 500-S/SP1CURRENT SENSOR HE/OL 500A327 - Immediate$35.82View Details
CURRENT SENSOR HE/OL 100AHC5FW 100-SCURRENT SENSOR HE/OL 100A0 - Immediate$21.51View Details
TRANSDUCERHC5FW 1000-S/SP1TRANSDUCER0 - Immediate$19.03View Details
CURRENT SENSOR HE/OL 300AHC5FW 300-SCURRENT SENSOR HE/OL 300A0 - Immediate$19.03View Details
TRANSDUCERHC5FW 700-S/SP3TRANSDUCER0 - Immediate$19.03View Details
TRANSDUCERHC5FW 900-S/SP5TRANSDUCER0 - Immediate$19.03View Details
CURRENT SENSOR HE/OL 800AHC5FW 800-SCURRENT SENSOR HE/OL 800A0 - Immediate$19.03View Details
CURRENT SENSOR HE/OL 500AHC5FW 500-SCURRENT SENSOR HE/OL 500A0 - Immediate$19.03View Details
CURRENT SENSOR HE/OL 900AHC5FW 900-S/SP1CURRENT SENSOR HE/OL 900A0 - Immediate$19.03View Details
CURRENT SENSOR HE/OL 400AHC5FW 400-SCURRENT SENSOR HE/OL 400A0 - Immediate$19.03View Details
Published: 2024-08-14