
HC5FW 500-S | |
|---|---|
DigiKey Part Number | 398-HC5FW500-S-ND |
Manufacturer | |
Manufacturer Product Number | HC5FW 500-S |
Description | CURRENT SENSOR HE/OL 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 40kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±3% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 6µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Sensitivity 4mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | $19.02562 | $6,164.30 |

