HAH3DR Series for xEV Automotive Traction Inverters
LEM HAH3DR three-phase current sensors are designed for automotive high-voltage traction inverters in xEVs
LEM HAH3DR inverters are designed to achieve fast response times, high bandwidth, and withstand high dv/dt levels required for motor control applications. Because the mechanical integration of the sensor is key for a compact assembly, LEM has developed two distinct designs within the HAH3DR family. The HAH3DR S07/SPx versions are designed to fit within an inverter module. The HAH3DR S0x versions are designed to fit on thick busbars and are available with a cable connector.
These open loop Hall-based current sensors measure the magnetic field generated by the primary current flowing in a busbar inserted in the sensor slot and deliver a galvanically isolated output proportional to the primary current. The series can measure bidirectional DC and AC currents with output at 0.5 V for -IPN, 2.5 V at 0 A, and 4.5 V at +IPN. With a ratiometric output, the sensors share the same power supply as the analog-to-digital converter (ADC) and prevent further error during the signal conversion due to reference mismatch. The tightly controlled assembly and calibration of a LEM-designed magnetic core with a LEM proprietary ASIC results in low offset, excellent linearity, and high global accuracy specified overtemperature and over lifetime.
- Open loop Hall effect current sensor
- Capable of measuring bidirectional AC and DC currents
- Galvanic isolation
- Ratiometric output
- Up to 1200 A
- High global accuracy, high linearity, and low offset specified overtemperature and over lifetime
- Excellent crosstalk immunity
- Compact footprint for IGBT and SiC inverter power modules
- Various mounting options
- Quality managed products suitable for ISO 26262 safety-relevant applications within specific conditions
- Automotive
- Motor control
- Traction inverters
HAH3DR Series for xEV Automotive Traction Inverters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAH3DR 600-S0E | CURRENT SENSOR HE/OL 600A | 47 - Immediate | $53.87 | View Details |
![]() | ![]() | HAH3DR 800-S0E | CURRENT SENSOR HE/OL 800A | 19 - Immediate | $62.58 | View Details |
![]() | ![]() | HAH3DR 1500-S0A | CURRENT SENSOR HE/OL 1500A | 37 - Immediate | $63.41 | View Details |
![]() | ![]() | HAH3DR 700-S03/SP4 | CURRENT SENSOR HE/OL 700A | 0 - Immediate | $42.93 | View Details |
![]() | ![]() | HAH3DR 1200-S03/SP4 | CURRENT SENSOR HE/OL 1200A | 0 - Immediate | $42.93 | View Details |
![]() | ![]() | HAH3DR 900-S00/SP4 | CURRENT SENSOR HE/OL 900A | 0 - Immediate | $42.64 | View Details |