Tantalum MnO2 High Temperature Capacitors – T502 Series

KEMET’s high-reliability capacitors are ideal for +230°C rated high-temperature applications

Image of  KEMET's T502 Series Tantalum Capacitors KEMET's T502 series is a high-reliability and high-temperature product that offers optimum performance characteristics in the most demanding environments with operating temperatures up to +230°C such as MWD in down-hole applications, by utilizing a unique set of materials all in a small, molded surface-mount package.

Features
  • Constructed of MnO2
  • Voltage derating: 67% at +230°C
  • F-Tech and 100% SBDS (KEMET’s patented simulated breakdown voltage screening)
  • Standard gold-plated terminations
  • Surge current options available
  • Three different case sizes: 3528, 6032, and 7343
  • Capacitance range: 4.7 µF to 33 µF
  • Voltage range: 16 V to 35 V
  • Qualified at 1,000 hours of life test at +230°C
  • Three sigma screening for iL, DF, and ESR

T502 Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP TANT 6.8UF 10% 35V 2917T502D685K035AG6110CAP TANT 6.8UF 10% 35V 2917331 - Immediate$36.91View Details
CAP TANT 10UF 10% 16V 1411T502B106K016AG6110CAP TANT 10UF 10% 16V 14110 - ImmediateSee Page for PricingView Details
CAP TANT 15UF 10% 35V 2917T502D156K035AG6110CAP TANT 15UF 10% 35V 2917196 - Immediate$47.14View Details
CAP TANT 22UF 10% 35V 2917T502D226K035AG6110CAP TANT 22UF 10% 35V 2917242 - Immediate$49.99View Details
CAP TANT 6.8UF 20% 35V 2917T502D685M035AG6210CAP TANT 6.8UF 20% 35V 29170 - Immediate$18.91View Details
CAP TANT 6.8UF 10% 35V 2917T502D685K035AG6210CAP TANT 6.8UF 10% 35V 29170 - Immediate$19.91View Details
CAP TANT 6.8UF 20% 35V 2917T502D685M035AG6310CAP TANT 6.8UF 20% 35V 29170 - Immediate$20.16View Details
CAP TANT 6.8UF 10% 35V 2917T502D685K035AG6310CAP TANT 6.8UF 10% 35V 29170 - Immediate$21.16View Details
CAP TANT 10UF 20% 25V 2917T502D106M025AG6210CAP TANT 10UF 20% 25V 29170 - Immediate$18.91View Details
CAP TANT 10UF 10% 25V 2917T502D106K025AG6210CAP TANT 10UF 10% 25V 29170 - Immediate$19.91View Details
CAP TANT 10UF 10% 25V 2917T502D106K025AG6310CAP TANT 10UF 10% 25V 29170 - Immediate$21.16View Details
Updated: 2023-09-19
Published: 2016-03-18