Single-Phase and Three-Phase EMI-RFI Filters
KEMET's EMI-RFI filters can cover single-phase or three-phase requirements, depending on the application
KEMET's EMI-RFI filters are available in various shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.
- Single-phase 250 VAC
- Current range from 1 A to 60 A
- Nanocrystalline core material
- Selection of Y capacitor combinations
- Operating temperature range from -20°C to +60°C
- UL, c-UL, and TÜV approved
- Industrial equipment
- General purpose inverters
- Medical equipment
- Commercial equipment
- Vending machines
Single-Phase and Three-Phase EMI-RFI Filters
| Image | Manufacturer Part Number | Description | Configuration | Voltage - Rated DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FLLDH025A025I0 | LINE FLTR 440VDC 250VAC 25A CHAS | Single Stage | 440V | 12 - Immediate | $98.83 | View Details |
![]() | ![]() | FLLD4064ATHT5 | LINE FILTER 64A CHASSIS MOUNT | Single Stage | - | 3 - Immediate | $230.06 | View Details |
![]() | ![]() | MA-2053 | LINE FILTER 250VAC/VDC 5A TH | Single Stage | 250V | 26 - Immediate | $22.46 | View Details |
![]() | ![]() | VU-215F3 | LINE FILTER 250VAC/VDC 15A CHASS | Single Stage | 250V | 0 - Immediate 80 - Marketplace | $30.00 | View Details |
![]() | ![]() | GT-22001V | LINE FILTER 250VAC 20A CHASS MNT | Single Stage | - | 0 - Immediate | $51.81 | View Details |
![]() | ![]() | LF-215N | LINE FILTER 250VAC/VDC 15A CHASS | Two Stage | 250V | 0 - Immediate | $105.61 | View Details |
![]() | ![]() | FLLDU300A225I0 | LINE FILTER 440VDC 250VAC CHAS | Single Stage | 440V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FLLD3180AMHT7 | LINE FILTER 180A CHASSIS MOUNT | Single Stage | - | 2 - Immediate | $507.11 | View Details |
![]() | ![]() | FAMDB3600ZC000 | LINE FILTER 250VAC 16A CHASS MNT | Single Stage | - | 18 - Immediate | $50.46 | View Details |
![]() | ![]() | FLLE2010APDB | LINE FILTER 300VAC/VDC 10A CHASS | Single Stage | 300V | 12 - Immediate | $43.06 | View Details |