GTX Series EMI Filters, Single-Phase
KEMET’s single-phase filters are ideal for a variety of applications including medical equipment and white goods
KEMET's GTX plastic case filters cover single-phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a light weight (121 g to 133 g) and compact size (75 mm x 44 mm x 25 mm). They are also UL, c-UL, and TÜV approved (for 250 VAC only) and RoHS compliant. In addition, six different combinations of Y capacitors can be selected to support various equipment topologies.
- Operating temperature range: -25°C to +55°C
- Rated voltage: 25 VAC, 560 VDC
- Rated current range: 6 A to 30 A
- Withstanding voltage: 1,500 VAC (1 minute, line to ground)
- Insulation resistance: 300 MΩ minimum at 500 VDC (1 minute, line to ground)
- Leakage current range: 0.01 mA to 4.6 mA maximum at 250 V/60 Hz
- Input/output terminal type: screw
- Noise suppression for electronic equipment
- Industrial equipment
- General-purpose inverters
- Commercial equipment
- White goods
- Medical equipment
GTX Series Single-Phase EMI Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GTX-2060-Y00 | LINE FLTR 560VDC 250VAC 6A CHAS | 0 - Immediate | $37.85 | View Details |
![]() | ![]() | GTX-2160-Y00 | LINE FLTR 560VDC 250VAC 16A CHAS | 28 - Immediate | $38.50 | View Details |
![]() | ![]() | GTX-2060-Y02 | LINE FLTR 560VDC 250VAC 6A CHAS | 16 - Immediate | $38.74 | View Details |
![]() | ![]() | GTX-2160-Y02 | LINE FLTR 560VDC 250VAC 16A CHAS | 20 - Immediate | $39.39 | View Details |
![]() | ![]() | GTX-2200-Y00 | LINE FLTR 560VDC 250VAC 20A CHAS | 4 - Immediate | $39.66 | View Details |
![]() | ![]() | GTX-2160-Y03 | LINE FLTR 560VDC 250VAC 16A CHAS | 24 - Immediate | $39.92 | View Details |
![]() | ![]() | GTX-2060-Y0X | LINE FLTR 560VDC 250VAC 6A CHAS | 8 - Immediate | $39.98 | View Details |
![]() | ![]() | GTX-2300-Y00 | LINE FLTR 560VDC 250VAC 30A CHAS | 27 - Immediate | $41.34 | View Details |
![]() | ![]() | GTX-2200-YXX | LINE FLTR 560VDC 250VAC 20A CHAS | 15 - Immediate | $44.42 | View Details |
![]() | ![]() | GTX-2100-Y0X | LINE FLTR 560VDC 250VAC 10A CHAS | 0 - Immediate | $28.57 | View Details |
![]() | ![]() | GTX-2200-Y0X | LINE FLTR 560VDC 250VAC 20A CHAS | 0 - Immediate | $29.73 | View Details |
![]() | ![]() | GTX-2300-Y02 | LINE FLTR 560VDC 250VAC 30A CHAS | 21 - Immediate | $42.22 | View Details |
![]() | ![]() | GTX-2060-YXX | LINE FLTR 560VDC 250VAC 6A CHAS | 0 - Immediate | $30.07 | View Details |
![]() | ![]() | GTX-2300-Y03 | LINE FLTR 560VDC 250VAC 30A CHAS | 0 - Immediate | $42.75 | View Details |
![]() | ![]() | GTX-2200-Y22 | LINE FLTR 560VDC 250VAC 20A CHAS | 39 - Immediate | $42.84 | View Details |
![]() | ![]() | GTX-2100-YXX | LINE FLTR 560VDC 250VAC 10A CHAS | 0 - Immediate | $30.70 | View Details |
![]() | ![]() | GTX-2160-YXX | LINE FLTR 560VDC 250VAC 16A CHAS | 39 - Immediate | $43.27 | View Details |
![]() | ![]() | GTX-2300-Y0X | LINE FLTR 560VDC 250VAC 30A CHAS | 38 - Immediate | $43.45 | View Details |
![]() | ![]() | GTX-2300-Y22 | LINE FLTR 560VDC 250VAC 30A CHAS | 41 - Immediate | $44.51 | View Details |
![]() | ![]() | GTX-2100-Y00 | LINE FLTR 560VDC 250VAC 10A CHAS | 0 - Immediate | $28.09 | View Details |