X1/Y1 EMI/Safety Film Capacitor - R4Y Series
KEMET's Y1-certified EMI suppression capacitor is constructed of metalized polypropylene film
KEMET's R4Y film capacitor is a Y1-certified EMI suppression capacitor constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. These capacitors offer excellent performance in harsh environments, high temperatures, reliability, and miniaturization. R4Y capacitors can withstand harsher environments and higher temperatures with an extended lifetime. A wider range of capacitance and smaller sizes give customers more design flexibility in their applications.
R4Y series is the first-to-market Y1 EMI suppression capacitor capable of reaching an extended service life of up to 2k hrs (at 500 VAC) or 1k hrs (at 750 VAC) when exposed to an operating temperature of +125°C. Also, this series is the only robust Y1 EMI suppression capacitor in the market that offers excellent harsh-environment capability at rated AC voltage.
For the calculation of the current/voltage derating along with frequency (K-SIM) and the lifetime of this series (K-SIM Film Lifetime – K-LEM), engineers can refer to the available KEMET design for free on the KEMET web page. Customers can select a specific part number from this series along with their specific input parameters.
- Self-healing properties
- Approvals: ENEC, UL, cUL, CQC
- Cap. range: 0.47 nF to 33 nF
- Voltage nominal: 500 VAC | Recommended 1,500 VDC
- Lead spacing: 15 mm to 22.5 mm
- Operating temperature range: -40°C to +125°C
- Automotive grade (AEC-Q200)
- Harsh environment capability (temp.|humidity|bias accel. life test):
- +85°C | 85% R.H. | 500 hr | 500 VAC (Grade IIB acc IEC 60384-14)
- Automotive
- Onboard chargers
- DC/DC converters
- Traction inverters
- Electric compressors
- HV electric heaters
- EV charging stations
- DC fast chargers
- Industrial
- Heavy-duty industrial equipment in harsh environments
R4Y Series X1/Y1 EMI/Safety Film Capacitor
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | R4Y5I04705000K | CAP FILM 500VAC Y1 470PF RADIAL | 470 pF | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | R4Y5I06805000K | CAP FILM 500VAC Y1 680PF RADIAL | 680 pF | 0 - Immediate | $0.87 | View Details |
![]() | ![]() | R4Y5I11005000K | CAP FILM 500VAC Y1 1000PF RADIAL | 1000 pF | 2445 - Immediate | $0.90 | View Details |
![]() | ![]() | R4Y5I11505000K | CAP FILM 500VAC Y1 1500PF RADIAL | 1500 pF | 2610 - Immediate | $0.97 | View Details |
![]() | ![]() | R4Y5I12205000K | CAP FILM 500VAC Y1 2200PF RADIAL | 2200 pF | 3270 - Immediate | $1.12 | View Details |
![]() | ![]() | R4Y5I13305000K | CAP FILM 500VAC Y1 3300PF RADIAL | 3300 pF | 743 - Immediate | $1.28 | View Details |
![]() | ![]() | R4Y5I14705000K | CAP FILM 500VAC Y1 4700PF RADIAL | 4700 pF | 701 - Immediate | $1.41 | View Details |
![]() | ![]() | R4Y5N15605000K | CAP FILM 500VAC Y1 5600PF RADIAL | 5600 pF | 324 - Immediate | $1.99 | View Details |
![]() | ![]() | R4Y5I16805000K | CAP FILM 500VAC Y1 6800PF RADIAL | 6800 pF | 378 - Immediate | $1.94 | View Details |
![]() | ![]() | R4Y5N16805000K | CAP FILM 500VAC Y1 6800PF RADIAL | 6800 pF | 403 - Immediate | $2.14 | View Details |
![]() | ![]() | R4Y5I21005000K | CAP FILM 500VAC Y1 0.01UF RADIAL | 10000 pF | 0 - Immediate | $2.45 | View Details |
![]() | ![]() | R4Y5N21005000K | CAP FILM 500VAC Y1 0.01UF RADIAL | 10000 pF | 0 - Immediate | $2.47 | View Details |
![]() | ![]() | R4Y5N21505000K | CAP FILM 500VAC Y1 0.015UF RADL | 0.015 µF | 335 - Immediate | $2.80 | View Details |
![]() | ![]() | R4Y5N22205000K | CAP FILM 500VAC Y1 0.022UF RADL | 0.022 µF | 0 - Immediate | $3.00 | View Details |
![]() | ![]() | R4Y5N23305000K | CAP FILM 500VAC Y1 0.033UF RADL | 0.033 µF | 2 - Immediate | $3.46 | View Details |