Hybrid Aluminum +150°C Polymer Capacitors – A7C5 Series
KEMET A7C5 series +150°C high-performance radial hybrid capacitors are ideal for mobile and automotive installations
KEMET A7C5 series radial conductive polymer hybrid capacitors have outstanding electrical performance. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper, providing low ESR through a highly conductive polymer (PEDOT/PSS). The A7C5 winding is impregnated with a liquid electrolyte that translates to the self-healing features of the capacitor. Mechanically robust, the A7C5 is suitable for mobile and automotive installations with operation up to +150°C.
- Capacitance range: 47 µF to 820 µF
- Rated voltage range: 25 VDC to 63 VDC
- High temperature: +150°C up to 1,000 hours
- High ripple current up to 4.0 ARMS at +135°C
- Low leakage current (Typically no re-ageing required)
- Self-healing
- Outstanding electrical performance
- AEC-Q200 compliance
- Mobile installations
- Automotive installations
Hybrid Aluminum +150°C Polymer Capacitors – A7C5 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A7C5MW187M1JAAS013 | CAP ALU HYBRID RADL 180UF 63V | 0 - Immediate | $1.66 | View Details |
![]() | ![]() | A7C5KN686M1HAAS040 | CAP ALU HYBRID RADL 68UF 50V | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | A7C5KN476M1JAAS045 | CAP ALU HYBRID RADL 47UF 63V | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | A7C5KN476M1JEAS045 | CAP ALU HYBRID RADL 47UF 63V | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | A7C5KN686M1HEAS040 | CAP ALU HYBRID RADL 68UF 50V | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | A7C5KN476M1JBAS045 | CAP ALU HYBRID RADL 47UF 63V | 0 - Immediate | $0.26 | View Details |
![]() | ![]() | A7C5KN686M1HBAS040 | CAP ALU HYBRID RADL 68UF 50V | 0 - Immediate | $0.26 | View Details |
![]() | ![]() | A7C5KN127M1VAAS035 | CAP ALU HYBRID RADL 120UF 35V | 4826 - Immediate | $0.99 | View Details |
![]() | ![]() | A7C5KN227M1EAAS029 | CAP ALU HYBRID RADL 220UF 25V | 0 - Immediate | $0.26 | View Details |
![]() | ![]() | A7C5KN127M1VEAS035 | CAP ALU HYBRID RADL 120UF 35V | 0 - Immediate | $0.27 | View Details |