Parametric Equivalent

A7C5KN686M1HAAS040 | |
|---|---|
DigiKey Part Number | 399-A7C5KN686M1HAAS040-ND |
Manufacturer | |
Manufacturer Product Number | A7C5KN686M1HAAS040 |
Description | CAP ALU HYBRID RADL 68UF 50V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C5KN686M1HBAS040 | KEMET | 0 | 399-A7C5KN686M1HBAS040-ND | $0.25626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25175 | $1,258.75 |


