STW Board-to-Wire Connector Series

JAM dual-row connectors are available in straight or right-angle styles

Image of JAM STW Board-to-Wire Connector The STW series board-to-wire connector from JAM is designed with low insertion force (LIF), easy assembly, and ergonomically friendly features. The terminal lock offers strong terminal retention and extraction force, and the lance-less contacts prevent stubbing and backout conditions. The housing is made from Nylon 66 material while the header is GF Nylon 66. Both materials are UL 94V-0 and RoHS compliant. These connectors are available with both straight and right-angle headers.

Specifications
  • Dual poles: 8 to 40 (even numbers)
  • Pitch: 1.25 mm
  • Rated voltage: 50 VAC/DC
  • Rated current:
    • WB: 1.5 A
    • WH: 1.2 A
  • Withstand voltage: 500 VAC minimum
  • Insulation resistance: 100 MΩ over
  • Temperature range: -40°C ~ +85°C
  • Wire size: 26 AWG ~ 30 AWG
Features
  • High-density 1.25 mm dual-row connector
  • Round-shaped corner design improves workability
  • For SMT applications
  • Vacuum area design on the header for pick-and-place applications
  • Compact design heights:
    • Straight type: 8.45 mm
    • Right-angle type: 8.15 mm
Applications
  • Home appliances
  • Consumer electronics
  • Lighting
  • Amusement

Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.25 MM W TO B CONNECTOR 8P DUALSTW12-08WV-ET1.25 MM W TO B CONNECTOR 8P DUAL1170 - Immediate$0.54View Details
1.25 MM W TO B CONNECTOR 10P DUASTW12-10WV-ET1.25 MM W TO B CONNECTOR 10P DUA908 - Immediate$0.57View Details
1.25 MM W TO B CONNECTOR 12P DUASTW12-12WV-ET1.25 MM W TO B CONNECTOR 12P DUA722 - Immediate$0.61View Details
1.25 MM W TO B CONNECTOR 14P DUASTW12-14WV-ET1.25 MM W TO B CONNECTOR 14P DUA1195 - Immediate$0.65View Details
1.25 MM W TO B CONNECTOR 16P DUASTW12-16WV-ET1.25 MM W TO B CONNECTOR 16P DUA1854 - Immediate$0.70View Details
1.25 MM W TO B CONNECTOR 18P DUASTW12-18WV-ET1.25 MM W TO B CONNECTOR 18P DUA868 - Immediate$0.74View Details
1.25 MM W TO B CONNECTOR 20P DUASTW12-20WV-ET1.25 MM W TO B CONNECTOR 20P DUA642 - Immediate$0.78View Details
1.25 MM W TO B CONNECTOR 22P DUASTW12-22WV-ET1.25 MM W TO B CONNECTOR 22P DUA887 - Immediate$0.83View Details
1.25 MM W TO B CONNECTOR 24P DUASTW12-24WH-ET1.25 MM W TO B CONNECTOR 24P DUA873 - Immediate$0.89View Details
1.25 MM W TO B CONNECTOR 24P DUASTW12-24WV-ET1.25 MM W TO B CONNECTOR 24P DUA885 - Immediate$0.89View Details

Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.25 MM W TO B CONNECTOR 8P DUALSTW12-08HG1.25 MM W TO B CONNECTOR 8P DUAL920 - Immediate$0.17View Details
1.25 MM W TO B CONNECTOR 10P DUASTW12-10HG1.25 MM W TO B CONNECTOR 10P DUA337 - Immediate$0.17View Details
1.25 MM W TO B CONNECTOR 14P DUASTW12-14HG1.25 MM W TO B CONNECTOR 14P DUA938 - Immediate$0.18View Details
1.25 MM W TO B CONNECTOR 12P DUASTW12-12HG1.25 MM W TO B CONNECTOR 12P DUA850 - Immediate$0.17View Details
1.25 MM W TO B CONNECTOR 18P DUASTW12-18HG1.25 MM W TO B CONNECTOR 18P DUA621 - Immediate$0.18View Details
1.25 MM W TO B CONNECTOR 20P DUASTW12-20HG1.25 MM W TO B CONNECTOR 20P DUA900 - Immediate$0.19View Details
1.25 MM W TO B CONNECTOR 22P DUASTW12-22HG1.25 MM W TO B CONNECTOR 22P DUA898 - Immediate$0.19View Details
1.25 MM W TO B CONNECTOR 24P DUASTW12-24HG1.25 MM W TO B CONNECTOR 24P DUA620 - Immediate$0.19View Details
1.25 MM W TO B CONNECTOR 16P DUASTW12-16HG1.25 MM W TO B CONNECTOR 16P DUA291 - Immediate$0.18View Details
1.25 MM W TO B CONNECTOR 28P DUASTW12-28HG1.25 MM W TO B CONNECTOR 28P DUA946 - Immediate$0.19View Details
1.25 MM W TO B CONNECTOR 26P DUASTW12-26HG1.25 MM W TO B CONNECTOR 26P DUA940 - Immediate$0.19View Details
1.25 MM W TO B CONNECTOR 30P DUASTW12-30HG1.25 MM W TO B CONNECTOR 30P DUA948 - Immediate$0.20View Details
1.25 MM W TO B CONNECTOR 38P DUASTW12-38HG1.25 MM W TO B CONNECTOR 38P DUA950 - Immediate$0.21View Details
1.25 MM W TO B CONNECTOR 32P DUASTW12-32HG1.25 MM W TO B CONNECTOR 32P DUA435 - Immediate$0.20View Details
1.25 MM W TO B CONNECTOR 36P DUASTW12-36HG1.25 MM W TO B CONNECTOR 36P DUA950 - Immediate$0.20View Details
1.25 MM W TO B CONNECTOR 34P DUASTW12-34HG1.25 MM W TO B CONNECTOR 34P DUA456 - Immediate$0.20View Details
1.25 MM W TO B CONNECTOR 40P DUASTW12-40HG1.25 MM W TO B CONNECTOR 40P DUA0$0.21View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMINAL STW CONNECTOR, TOP712211-2MACTERMINAL STW CONNECTOR, TOP0$0.10View Details
Published: 2024-09-27