STA Board-to-Wire Connector Series
JAM's STA 1.25 mm pitch board-to-wire connector series (SMT type) has rounded edges for easy assembly
JAM's STA series provides low insertion force (LIF) features on both straight and right-angle headers. The series features rounded edges for ease of assembly and ergonomic handling. The terminal locking mechanism ensures strong terminal retention and extraction force. Lanceless contacts are designed to prevent stubbing and back-out conditions. The connectors are provided in tape-and-reel packaging for SMT applications. The housing is made of Nylon 66, and the header is GF Nylon 66. Both materials have a UL 94-V0 flammability rating and are RoHS compliant.
- 1.25 mm pitch high-density connector
- LIF connector
- Ergonomic design for handling SMT application
- Housing lance lock mechanism provides strong terminal extraction force
- Tactile click sound allows confirmation of mating
- Single poles 2P to 15P
- Pitch: 1.25 mm
- Rated voltage: AC/DC 50 V
- Rated current: 1.5 A
- Withstand voltage: AC 500 V/min
- Insulation resistance: 100 MΩ over
- Temperature range: -40°C to +85°C
- Wire size: AWG #26 to #30
- Home appliances/consumer electronics
- Lighting
- Amusement
Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STA12-02WH-ET | 1.25 MM W TO B CONNECTOR 2P HEAD | 2130 - Immediate | $0.28 | View Details |
![]() | ![]() | STA12-02WV-ET | 1.25 MM W TO B CONNECTOR 2P HEAD | 1047 - Immediate | $0.32 | View Details |
![]() | ![]() | STA12-03WH-ET | 1.25 MM W TO B CONNECTOR 3P HEAD | 2290 - Immediate | $0.30 | View Details |
![]() | ![]() | STA12-03WV-ET | 1.25 MM W TO B CONNECTOR 3P HEAD | 766 - Immediate | $0.34 | View Details |
![]() | ![]() | STA12-04WH-ET | 1.25 MM W TO B CONNECTOR 4P HEAD | 2078 - Immediate | $0.31 | View Details |
![]() | ![]() | STA12-04WV-ET | 1.25 MM W TO B CONNECTOR 4P HEAD | 14110 - Immediate | $0.36 | View Details |
![]() | ![]() | STA12-05WH-ET | 1.25 MM W TO B CONNECTOR 5P HEAD | 2093 - Immediate | $0.33 | View Details |
![]() | ![]() | STA12-05WV-ET | 1.25 MM W TO B CONNECTOR 5P HEAD | 1303 - Immediate | $0.38 | View Details |
![]() | ![]() | STA12-06WH-ET | 1.25 MM W TO B CONNECTOR 6P HEAD | 1810 - Immediate | $0.34 | View Details |
![]() | ![]() | STA12-07WH-ET | 1.25 MM W TO B CONNECTOR 7P HEAD | 1930 - Immediate | $0.36 | View Details |
![]() | ![]() | STA12-06WV-ET | 1.25 MM W TO B CONNECTOR 6P HEAD | 1303 - Immediate | $0.40 | View Details |
![]() | ![]() | STA12-08WH-ET | 1.25 MM W TO B CONNECTOR 8P HEAD | 2173 - Immediate | $0.38 | View Details |
![]() | ![]() | STA12-07WV-ET | 1.25 MM W TO B CONNECTOR 7P HEAD | 0 | $0.42 | View Details |
![]() | ![]() | STA12-08WV-ET | 1.25 MM W TO B CONNECTOR 8P HEAD | 1465 - Immediate | $0.44 | View Details |
![]() | ![]() | STA12-09WH-ET | 1.25 MM W TO B CONNECTOR 9P HEAD | 2000 - Immediate | $0.40 | View Details |
![]() | ![]() | STA12-09WV-ET | 1.25 MM W TO B CONNECTOR 9P HEAD | 1500 - Immediate | $0.66 | View Details |
![]() | ![]() | STA12-10WV-ET | 1.25 MM W TO B CONNECTOR 10P HEA | 737 - Immediate | $0.50 | View Details |
![]() | ![]() | STA12-10WH-ET | 1.25 MM W TO B CONNECTOR 10P HEA | 2182 - Immediate | $0.43 | View Details |
![]() | ![]() | STA12-11WV-ET | 1.25 MM W TO B CONNECTOR 11P HEA | 1500 - Immediate | $0.53 | View Details |
![]() | ![]() | STA12-11WH-ET | 1.25 MM W TO B CONNECTOR 11P HEA | 2200 - Immediate | $0.45 | View Details |
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STA12-02HG | 1.25 MM W TO B CONNECTOR 2P HOUS | 1095 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-05HG | 1.25 MM W TO B CONNECTOR 5P HOUS | 147 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-03HG | 1.25 MM W TO B CONNECTOR 3P HOUS | 1000 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-09HG | 1.25 MM W TO B CONNECTOR 9P HOUS | 690 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-07HG | 1.25 MM W TO B CONNECTOR 7P HOUS | 830 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-11HG | 1.25 MM W TO B CONNECTOR 11P HOU | 1000 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-08HG | 1.25 MM W TO B CONNECTOR 8P HOUS | 860 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-06HG | 1.25 MM W TO B CONNECTOR 6P HOUS | 850 - Immediate | $0.10 | View Details |
![]() | ![]() | STA12-10HG | 1.25 MM W TO B CONNECTOR 10P HOU | 1988 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-13HG | 1.25 MM W TO B CONNECTOR 13P HOU | 1990 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-12HG | 1.25 MM W TO B CONNECTOR 12P HOU | 920 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-14HG | 1.25 MM W TO B CONNECTOR 14P HOU | 991 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-15HG | 1.25 MM W TO B CONNECTOR 15P HOU | 990 - Immediate | $0.11 | View Details |
![]() | ![]() | STA12-04HG | 1.25 MM W TO B CONNECTOR 4P HOUS | 410 - Immediate | $0.10 | View Details |
Terminals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 712211-2MAC | TERMINAL STW CONNECTOR, TOP | 0 | $0.10 | View Details |
![]() | ![]() | 712215-2MAC | TERMINAL STA CONNECTOR, TOP | 9330 - Immediate | $0.10 | View Details |