Potentiometer Line
Honeywell Sensing and Control offers a wide range of potentiometers
Potentiometers from Honeywell Sensing and Control convert rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial, and medical applications.
Rotary potentiometers are compact, rugged, thick-film devices that use either conductive plastic, cermet, or wirewound elements. Developed for potential military applications, our proprietary conductive plastic offers extensive temperature range and infinite resolution, and is designed to provide precision position measurement. Cermet and wirewound elements are stable over a range of operating temperatures and provide high power dissipation and improved resistance temperature coefficient.
Rotary Potentiometers -Linear
| Image | Manufacturer Part Number | Description | Built in Switch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 380000M8630 | POT 2.5K OHM 2W PLASTIC LINEAR | None | 0 - Immediate 103 - Marketplace | $16.24 | View Details |
![]() | ![]() | 380017M8606 | POT 10K OHM 2W PLASTIC LINEAR | None | 0 - Immediate 461 - Marketplace | $19.54 | View Details |
![]() | ![]() | 392C3100 | POT 100 OHM 1/2W PLASTIC LINEAR | None | 0 - Immediate | $21.34 | View Details |
![]() | ![]() | 392JB25K | POT 25K OHM 1/2W PLASTIC LINEAR | None | 0 - Immediate | $12.70 | View Details |
![]() | ![]() | 392JB250K | POT 250K OHM 1/2W PLASTIC LINEAR | None | 0 - Immediate 216 - Marketplace | $18.16 | View Details |
![]() | 116FL1-431 | POT 5.5K OHM 1.25W PLASTIC LIN | None | 0 - Immediate | $4,267.29 | View Details | |
![]() | 200SF1A502 | POT 5K OHM 1W PLASTIC LINEAR | None | 0 - Immediate | $2,374.24 | View Details | |
![]() | ![]() | F78BA102-B1 | POT 1K OHM 1W PLASTIC LINEAR | None | 0 - Immediate | $243.57 | View Details |
![]() | ![]() | F78SC502 | POT 5K OHM 1W PLASTIC LINEAR | None | 0 - Immediate | $256.15 | View Details |
![]() | ![]() | F78SA502 | POT 5K OHM 1W PLASTIC LINEAR | None | 0 - Immediate | $262.43 | View Details |
![]() | ![]() | 485000M8990 | POT 5K OHM 2W PLASTIC LINEAR | None | 0 - Immediate | $21.81 | View Details |
![]() | ![]() | 485000M9641 | POT 10K OHM 2W PLASTIC LINEAR | None | 0 - Immediate 39 - Marketplace | $20.95 | View Details |
![]() | ![]() | 485025M9267 | POT 5K OHM 2W PLASTIC LINEAR | None | 0 - Immediate 55 - Marketplace | $23.30 | View Details |
![]() | ![]() | 485048M9728 | POT 5K OHM 2W PLASTIC LINEAR | None | 0 - Immediate | $34.63 | View Details |
![]() | ![]() | 78SF1D502 | POT 5K OHM 1W LINEAR | None | 0 - Immediate | $1,892.84 | View Details |
![]() | RV6NAYSD154A | POT 150K OHM 1/2W PLASTIC LINEAR | None | 0 - Immediate | See Page for Pricing | View Details |
Rotary Potentiometers -Logarithmic
| Image | Manufacturer Part Number | Description | Built in Switch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | 392050M9173 | POT 10K OHM 1/2W PLASTIC LOG | None | 0 - Immediate | $18.85 | View Details |
Trimmer Potentiometers
| Image | Manufacturer Part Number | Description | Tolerance | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 392510K | TRIMMER 10K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate 109 - Marketplace | $12.89 | View Details |
![]() | ![]() | 3925100K | TRIMMER 100K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 392550K | TRIMMER 50K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 39255K | TRIMMER 5K OHM 0.5W PC PIN TOP | ±10% | - | 0 - Immediate | See Page for Pricing | View Details |