ST Series Connectors

Hirose offers the ST series input/output connectors

Image of Hirose Electric's Hirose ST Series The Hirose ST series was initially developed as external input / output connectors for the portable and mobile devices used in the consumer markets. It is also used in industrial and medical equipment as a robust I/O connector due to its high pin count and variations. Featuring a low profile, this shielded connector is only 3.0 mm above the mounting surface. To assure continued reliability of the connection, mated connectors will withstand a pull force of 49 N max applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. Contacts will not be damaged when the user attempts to insert only the corner of the mating plug.

Features
  • Built-in ground continuity features and EMI shielding assure interference-free performance
  • Low-profile: 3.0 mm receptacle height
  • 10,000 mating cycles
  • 100 VAC
  • Available in 10-, 18-, 24-, and 36-positions with a wide variety of mounting styles
  • RoHS-compliant
Applications
  • Industrial devices / equipment
  • Medical equipment
  • Any mobile or portable device requiring high reliability in a small size

ST Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT 10P 0.02 GOLD EDGE MNTST60-10P(30)CONN RCPT 10P 0.02 GOLD EDGE MNT3818 - Immediate$1.73View Details
CONN RCPT 18P 0.02 GOLD EDGE MNTST60-18P(30)CONN RCPT 18P 0.02 GOLD EDGE MNT8743 - Immediate$2.28View Details
CONN PLUG 10POS SOLDER GOLDST40X-10S-CV(30)CONN PLUG 10POS SOLDER GOLD6211 - Immediate$4.98View Details
CONN PLUG 18POS SOLDER GOLDST40X-18S-CV(30)CONN PLUG 18POS SOLDER GOLD1179 - Immediate$5.05View Details
CONN CABLE BUSHING 4.0MMST40X-BS(4.0)CONN CABLE BUSHING 4.0MM6599 - Immediate$0.58View Details
CONN HEADER SMD R/A 18POS 0.5MMST60X-18S(30)CONN HEADER SMD R/A 18POS 0.5MM1159 - Immediate$3.46View Details
CONN RCPT 36P 0.02 GOLD EDGE MNTST60-36P(30)CONN RCPT 36P 0.02 GOLD EDGE MNT816 - Immediate$3.78View Details
CONN PLUG 10POS SOLDER GOLDST40X-10S-CVR(30)CONN PLUG 10POS SOLDER GOLD114 - Immediate$4.31View Details
CONN PLUG 10POS SOLDER 28-30AWGST40-10S-CV(30)CONN PLUG 10POS SOLDER 28-30AWG4403 - Immediate$4.61View Details
CONN PLUG 24POS SOLDER GOLDST40X-24S-CV1(30)CONN PLUG 24POS SOLDER GOLD186 - Immediate$6.32View Details
CONN PLUG 24POS SOLDER GOLDST40X-24S-CV(30)CONN PLUG 24POS SOLDER GOLD450 - Immediate$6.67View Details
CONN HEADER SMD 10POS 1MMST80X-10S(30)CONN HEADER SMD 10POS 1MM107 - Immediate$3.53View Details
CONN HEADER SMD 18POS 1MMST80X-18S(30)CONN HEADER SMD 18POS 1MM153 - Immediate$4.36View Details
CONN PLUG 10POS SOLDER 28-30AWGST40-10S-CVR(30)CONN PLUG 10POS SOLDER 28-30AWG713 - Immediate$4.61View Details
CONN PLUG 18POS SOLDER GOLDST40X-18S-CVR(30)CONN PLUG 18POS SOLDER GOLD476 - Immediate$5.58View Details
CONN CABLE BUSHING 5.8MMST40X-BS(5.8)CONN CABLE BUSHING 5.8MM378 - Immediate$0.73View Details
CONN CABLE CLAMP 4.0MMST40X-CM(4.0)CONN CABLE CLAMP 4.0MM486 - Immediate$0.16View Details
CONN CABLE CLAMP 6.8MMST40X-CM1(6.8)CONN CABLE CLAMP 6.8MM108 - Immediate$0.45View Details
CONN CABLE CLAMP 4-5MMST40X-CM(4.0-5.0)CONN CABLE CLAMP 4-5MM275 - Immediate$0.58View Details
CONN CABLE BUSHING 6.8MMST40X-BS1(6.8)CONN CABLE BUSHING 6.8MM109 - Immediate$0.73View Details
Published: 2014-03-10