



ST80X-18S(30) | |
|---|---|
DigiKey Part Number | H125268TR-ND - Tape & Reel (TR) H125268CT-ND - Cut Tape (CT) H125268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST80X-18S(30) |
Description | CONN HEADER SMD 18POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST80X-18S(30) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Features Board Guide, Mounting Flange, Shielded |
Pitch - Mating | Operating Temperature -30°C ~ 80°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 100V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.61968 | $1,447.87 |
| 800 | $3.44703 | $2,757.62 |
| 1,200 | $3.34990 | $4,019.88 |
| 2,000 | $3.23146 | $6,462.92 |
| 2,800 | $3.15574 | $8,836.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.98600 | $39.86 |
| 25 | $3.73640 | $93.41 |
| 50 | $3.55800 | $177.90 |
| 100 | $3.38810 | $338.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.54900 | $35.49 |
| 25 | $3.27200 | $81.80 |
| 50 | $3.07680 | $153.84 |
| 100 | $2.89330 | $289.33 |




