ECX-1637QZ Compact Ruggedized Automotive Crystals

ECS’ SMD crystals have a frequency range of 16 MHz to 60 MHz and a frequency tolerance as tight as ±10 ppm

Image of ECS' ECX-1637QZ Compact Ruggedized Automotive CrystalsECS’ ECX-1637QZ 2.0 mm x 1.6 mm x 0.45 mm 4-pad crystals are AEC-Q200 qualified and have ruggedized shock resistance of 5,000 g at 0.3 msec. These surface mount (SMD) crystals offer a frequency range of 16 MHz to 60 MHz, a frequency tolerance as tight as ±10 ppm, and a frequency stability as tight as ±50 ppm over the automotive extended temperature range of -40°C to +125°C. These compact crystals are ideal for automotive, medical, and industrial applications.

Features
  • Frequency range: 16 MHz ~ 60 MHz
  • Load capacitance options: 6 pF, 8 pF, 10 pF, 12 pF, and 16 pF
  • Frequency tolerance options: ±10 ppm, ±15 ppm, ±20 ppm, and ±25 ppm
  • Frequency stability options: ±50 ppm and ±100 ppm
  • Shock resistance: 5,000 g at 0.3 msec
  • Standard operating temperature range: -40°C ~ +125°C
  • Ruggedized
  • AEC-Q200 qualified
  • IATF 16949 certified
  • RoHS 3 and REACH compliant
Applications
  • Automotive
  • Industrial
  • Medical (non-life sustaining)
  • IoT
  • Navigation
  • Mobile devices
  • Wireless devices

ECX-1637QZ Compact Ruggedized Automotive Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 24.000 MHZ 6PF SMDECS-240-6-37QZ-RES-TRCRYSTAL 24.000 MHZ 6PF SMD995 - Immediate$0.68View Details
CRYSTAL 25.000 MHZ 6PF SMDECS-250-6-37QZ-RES-TRCRYSTAL 25.000 MHZ 6PF SMD860 - Immediate$0.68View Details
CRYSTAL 40.000 MHZ 8PF SMDECS-400-8-37QZ-RES-TRCRYSTAL 40.000 MHZ 8PF SMD575 - Immediate$0.68View Details
CRYSTAL 27.120 MHZ 10PF SMDECS-271.2-10-37QZ-AES-TRCRYSTAL 27.120 MHZ 10PF SMD1000 - Immediate$0.68View Details
CRYSTAL 20.000 MHZ 10PF SMDECS-200-10-37QZ-AES-TRCRYSTAL 20.000 MHZ 10PF SMD140 - Immediate$0.68View Details
CRYSTAL 40.000 MHZ 10PF SMDECS-400-10-37QZ-RES-TRCRYSTAL 40.000 MHZ 10PF SMD1750 - Immediate$0.68View Details
CRYSTAL 25.000 MHZ 8PF SMDECS-250-8-37QZ-AES-TRCRYSTAL 25.000 MHZ 8PF SMD966 - Immediate$0.68View Details
Published: 2022-11-02