40 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-8-37QZ-RES-TR

DigiKey Part Number
50-ECS-400-8-37QZ-RES-TR-ND - Tape & Reel (TR)
50-ECS-400-8-37QZ-RES-TRCT-ND - Cut Tape (CT)
50-ECS-400-8-37QZ-RES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-37QZ-RES-TR
Description
CRYSTAL 40.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.59100$5.91
25$0.55920$13.98
50$0.53620$26.81
100$0.51400$51.40
250$0.48604$121.51
500$0.46594$232.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.44667$446.67
2,000$0.42820$856.40
3,000$0.41775$1,253.25
5,000$0.40496$2,024.80
7,000$0.39675$2,777.25
10,000$0.38824$3,882.40
Manufacturers Standard Package