TL1270 Series Tact Switch
E-Switch's TL1270 series features LED illumination and right angle design
E-Switch announces their latest illuminated tactile switch, the TL1270 series. This illuminated tact switch offers a right angle design, tape and reel packaging, gold or silver contact options, and long or short cap options. LED colors include blue, red, yellow, white, or a green/yellow bi-color option.
The applications and markets for this switch include consumer electronics, medical devices, audio/visual, instrumentation, computer peripherals, telecommunication and more.
Specifications- Electrical rating: 50 mA at 12 VDC
- Life expectancy: 100,000 cycles
- Contact resistance: 500 mΩ Max.
- Insulation resistance: 100 MΩ Min. at 100 VDC
- Dielectric strength: 250 VAC for 1 min.
TL1270
| Image | Manufacturer Part Number | Description | Contact Rating @ Voltage | Actuator Type | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TL1270F160BLQAT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 1400 - Immediate | View Details |
![]() | ![]() | TL1270F160GYQAT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 848 - Immediate | View Details |
![]() | ![]() | TL1270F160GYQBT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 65 - Immediate | View Details |
![]() | ![]() | TL1270ECAPCLR | TL1270ECAPCLR | Clear | Non-Illuminated | 0 - Immediate | View Details |
![]() | TL1270DBTNLH | CAP TACT SWITCH SNAP FIT | - | Non-Illuminated | 0 - Immediate | View Details | |
![]() | TL1270F160GYRNN | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Plunger for Cap | 0 - Immediate | View Details | |
![]() | TL1270F160BLRNN | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Plunger for Cap | 0 - Immediate | View Details | |
![]() | ![]() | TL1270F160BLQBT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 0 - Immediate | View Details |
![]() | TL1270F250GYRAT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 0 - Immediate | View Details | |
![]() | TL1270F250GYRBT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 0 - Immediate | View Details | |
![]() | ![]() | TL1270F160REQAT | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Round Button | 0 - Immediate | View Details |