




TL1270F160BLQAT | |
|---|---|
DigiKey Part Number | EG5065TR-ND - Tape & Reel (TR) EG5065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1270F160BLQAT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.62mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 4.50mm x 4.95mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.6 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $5.98000 | $59.80 |
| 25 | $5.53920 | $138.48 |
| 100 | $4.94460 | $494.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.54433 | $1,363.30 |
| 600 | $4.32478 | $2,594.87 |
| 900 | $4.20792 | $3,787.13 |
| 1,500 | $4.07229 | $6,108.43 |
| 2,100 | $3.98981 | $8,378.60 |


