AP7381 Positive Voltage Regulators
Diodes' wide input voltage range micro-power 150 mA LDO
Diodes' AP7381 features a wide input voltage range, high-accuracy, low dropout voltage, current limit, and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The AP7381 consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, and current limit function. AP7381 has 3.3 V and 5 V fixed voltage versions. It is available in the space saving SOT89 and TO92 (ammo packing) packages.
| Features | ||
|
|
|
| Applications | ||
|
|
AP7381 Positive Voltage Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP7381-33V-A | IC REG LINEAR 3.3V 150MA TO92 | 50 - Immediate | $0.28 | View Details |
![]() | ![]() | AP7381-50V-A | IC REG LINEAR 5V 150MA TO92 | 9811 - Immediate | $0.28 | View Details |
![]() | ![]() | AP7381-33Y-13 | IC REG LINEAR 3.3V 150MA SOT89-3 | 1889 - Immediate | $0.21 | View Details |
![]() | ![]() | AP7381-50Y-13 | IC REG LINEAR 5V 150MA SOT89-3 | 0 - Immediate | $0.23 | View Details |