



AP7381-33V-A | |
|---|---|
DigiKey Part Number | AP7381-33V-ADICT-ND - Cut Tape (CT) AP7381-33V-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7381-33V-A |
Description | IC REG LINEAR 3.3V 150MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.17160 | $4.29 |
| 100 | $0.14710 | $14.71 |
| 250 | $0.13556 | $33.89 |
| 500 | $0.12860 | $64.30 |
| 1,000 | $0.12285 | $122.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11813 | $236.26 |
| 4,000 | $0.11423 | $456.92 |
| 6,000 | $0.11228 | $673.68 |
| 10,000 | $0.11012 | $1,101.20 |
| 14,000 | $0.10886 | $1,524.04 |
| 20,000 | $0.10764 | $2,152.80 |
| 50,000 | $0.10503 | $5,251.50 |




