PTM2-S Series 2 W DC/DC Converters
CUI Inc DC/DC converters are enclosed in an encapsulated board mountable package
The CUI Inc PTM2-S series is a 2 W, 7-pin, SIP-isolated medical DC/DC converter with 6,000 VDC isolation and a 1:1 input range. Enclosed in an encapsulated board-mountable package, this series is EN 60601-1 certified and carries an extended temperature range of -40°C to +95°C with reinforced insulation, making it a reliable option for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.
- 2 W isolated output
- 1:1 input voltage: 3.3 VDC to 24 VDC
- Industry-standard SIP package
- Single/dual regulated outputs
- 6,000 VDC isolation voltage
- Reinforced insulation, 300 VDC working voltage
- Continuous short-circuit protection
- Operating temperature with derating: -40°C to +95°C
- Certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP
- Meets EN 55011 Class B
- Medical instrumentation
- Home medical supplies
- Consumer electronics
- EV charging
- Industrial
PTM2-S Series 2 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTM2-5-S5-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 22 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-3-S15-S | DC-DC, ISOLATED, 2 W, 2.97~3.63 | 43 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-12-S5-S | DC-DC, ISOLATED, 2 W, 10.8~13.2 | 30 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-3-S12-S | DC-DC, ISOLATED, 2 W, 2.97~3.63 | 41 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-5-S15-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 43 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-5-S12-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 40 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-3-S5-S | DC-DC, ISOLATED, 2 W, 2.97~3.63 | 73 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-3-S3-S | DC-DC, ISOLATED, 2 W, 2.97~3.63 | 41 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-12-S15-S | DC-DC, ISOLATED, 2 W, 10.8~13.2 | 26 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-24-S12-S | DC-DC, ISOLATED, 2 W, 21.6~26.4 | 46 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-12-S12-S | DC-DC, ISOLATED, 2 W, 10.8~13.2 | 144 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-5-S3-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 21 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-24-S5-S | DC-DC, ISOLATED, 2 W, 21.6~26.4 | 23 - Immediate | $21.52 | View Details |
![]() | ![]() | PTM2-24-D12-S | DC-DC, ISOLATED, 2 W, 21.6~26.4 | 48 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-12-D5-S | DC-DC, ISOLATED, 2 W, 10.8~13.2 | 144 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-24-D5-S | DC-DC, ISOLATED, 2 W, 21.6~26.4 | 41 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-5-D12-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 16 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-3-D12-S | DC-DC, ISOLATED, 2 W, 2.97~3.63 | 22 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-12-D12-S | DC-DC, ISOLATED, 2 W, 10.8~13.2 | 144 - Immediate | $23.60 | View Details |
![]() | ![]() | PTM2-5-D5-S | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD | 37 - Immediate | $23.60 | View Details |