Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTM2-3-S5-S

DigiKey Part Number
179-PTM2-3-S5-S-ND
Manufacturer
Manufacturer Product Number
PTM2-3-S5-S
Description
DC-DC, ISOLATED, 2 W, 2.97~3.63
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PTM2-3-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
78.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$21.52000$21.52
5$20.72000$103.60
24$19.96667$479.20
48$19.64188$942.81
72$19.45431$1,400.71
120$19.22025$2,306.43
264$18.86424$4,980.16
504$18.57687$9,362.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.