PDQE-U Series U-Frame DC/DC Converters

CUI Inc.’s highly-efficient U-frame mounted DC/DC converters are ideal for harsh environments with limited space

Image of CUI Inc. PDQE-U Series U-Frame DC/DC ConvertersCUI Inc.'s PDQE-U series is a line of rugged and reliable chassis-mounted U-frame DC/DC converters. These models are available in 10 W, 15 W, and 20 W and feature a more compact package and the latest safety certifications. Their ultra-wide input range (4:1) and wide temperature range (-40°C to +105°C) make them ideal for use in harsh environments with limited space. The unique CUI design of the U-frame package allows for use in more limited spaces by utilizing same side wire connections for input and outputs.

Features

  • Efficiency up to 88% for the PDQE10-U
  • Efficiency up to 91% for the PDQE15-U, PDQE20-U
  • Safety approvals for EN 62368-1

PDQE10-U DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER +/-5V 10WPDQE10-Q24-D5-UDC/DC CONVERTER +/-5V 10W0 - Immediate$32.93View Details
DC/DC CONVERTER 15V 10WPDQE10-Q48-S15-UDC/DC CONVERTER 15V 10W20 - Immediate$34.34View Details
DC/DC CONVERTER 12V 10WPDQE10-Q48-S12-UDC/DC CONVERTER 12V 10W15 - Immediate$34.34View Details
DC/DC CONVERTER +/-15V 10WPDQE10-Q48-D15-UDC/DC CONVERTER +/-15V 10W18 - Immediate$35.34View Details
DC/DC CONVERTER 3.3V 7.92WPDQE10-Q48-S3-UDC/DC CONVERTER 3.3V 7.92W14 - Immediate$34.34View Details
DC/DC CONVERTER +/-12V 10WPDQE10-Q48-D12-UDC/DC CONVERTER +/-12V 10W16 - Immediate$35.34View Details
DC/DC CONVERTER 12V 10WPDQE10-Q24-S12-UDC/DC CONVERTER 12V 10W0 - Immediate$32.00View Details
DC/DC CONVERTER +/-15V 10WPDQE10-Q24-D15-UDC/DC CONVERTER +/-15V 10W2 - Immediate$35.34View Details
DC/DC CONVERTER 5V 10WPDQE10-Q24-S5-UDC/DC CONVERTER 5V 10W0 - Immediate$32.00View Details
DC/DC CONVERTER 5V 10WPDQE10-Q48-S5-UDC/DC CONVERTER 5V 10W0 - Immediate$32.00View Details

PDQE15-U DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 3.3V 13WPDQE15-Q48-S3-UDC/DC CONVERTER 3.3V 13W0 - Immediate$40.16View Details
DC/DC CONVERTER 15V 15WPDQE15-Q48-S15-UDC/DC CONVERTER 15V 15W13 - Immediate$43.10View Details
DC/DC CONVERTER 12V 15WPDQE15-Q48-S12-UDC/DC CONVERTER 12V 15W14 - Immediate$43.10View Details
DC/DC CONVERTER 12V 15WPDQE15-Q24-S12-UDC/DC CONVERTER 12V 15W0 - Immediate$40.16View Details
DC/DC CONVERTER 5V 15WPDQE15-Q24-S5-UDC/DC CONVERTER 5V 15W0 - Immediate$40.16View Details
DC/DC CONVERTER 24V 15WPDQE15-Q24-S24-UDC/DC CONVERTER 24V 15W0 - Immediate$40.16View Details
DC/DC CONVERTER 5V 15WPDQE15-Q48-S5-UDC/DC CONVERTER 5V 15W11 - Immediate$43.10View Details
DC/DC CONVERTER 3.3V 13WPDQE15-Q24-S3-UDC/DC CONVERTER 3.3V 13W0 - Immediate$40.16View Details
DC/DC CONVERTER 15V 15WPDQE15-Q24-S15-UDC/DC CONVERTER 15V 15W2 - Immediate$43.10View Details
DC/DC CONVERTER +/-5V 15WPDQE15-Q24-D5-UDC/DC CONVERTER +/-5V 15W0 - Immediate$50.56View Details

PDQE20-U DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 15V 20WPDQE20-Q48-S15-UDC/DC CONVERTER 15V 20W0 - Immediate$44.67View Details
DC/DC CONVERTER 12V 20WPDQE20-Q48-S12-UDC/DC CONVERTER 12V 20W43 - Immediate$47.94View Details
DC/DC CONVERTER 3.3V 17WPDQE20-Q24-S3-UDC/DC CONVERTER 3.3V 17W0 - Immediate$44.67View Details
DC/DC CONVERTER 5V 20WPDQE20-Q24-S5-UDC/DC CONVERTER 5V 20W0 - Immediate$44.67View Details
DC/DC CONVERTER 15V 20WPDQE20-Q24-S15-UDC/DC CONVERTER 15V 20W4 - Immediate$47.94View Details
DC/DC CONVERTER 5V 20WPDQE20-Q48-S5-UDC/DC CONVERTER 5V 20W0 - Immediate$44.67View Details
DC/DC CONVERTER 24V 20WPDQE20-Q48-S24-UDC/DC CONVERTER 24V 20W0 - Immediate$44.67View Details
DC/DC CONVERTER 12V 20WPDQE20-Q24-S12-UDC/DC CONVERTER 12V 20W0 - Immediate$44.67View Details
DC/DC CONVERTER 3.3V 17WPDQE20-Q48-S3-UDC/DC CONVERTER 3.3V 17W20 - Immediate$47.94View Details
DC/DC CONVERTER 24V 20WPDQE20-Q24-S24-UDC/DC CONVERTER 24V 20W16 - Immediate$47.94View Details
Published: 2022-01-27