PDME2-S and PEME2-S Series SIP Isolated DC/DC Converters

CUI Inc’s unregulated DC/DC converters are 2 W isolated modules housed in a compact SIP package

Image of CUI Inc. PDME2-S and PEME2-S Series SIP Isolated DC/DC ConvertersCUI Inc’s PDME2-S and PEME2-S unregulated DC/DC converters are 2 W isolated modules housed in a compact SIP package. These converters feature single/dual unregulated output and offer up to 3,000 VDC isolation with up to 86% efficiency. They provide continuous short-circuit protection and operate over a wide -40°C to +105°C temperature range.

Features
  • 2 W isolated output
  • 1:1 input range
  • Single/dual unregulated outputs
  • -40°C to +105°C operating temperature range
  • No-load input current as low as 8 mA
  • 1,500 VDC and 3,000 VDC isolation
  • Up to 86% efficiency
  • Continuous short-circuit protection
  • Designed to meet EN/BS EN 62368
  • UL 62368-1 certified
Applications
  • Industrial
  • Consumer
  • Telecommunications

PDME2-S and PEME2-S Series SIP Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-D12-SDC-DC 3KV ISOLATED, 2 W, 21.6~26221.6V26.4V0 - Immediate$6.21View Details
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCPDME2-S5-S9-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC14.5V5.5V9 - Immediate$4.91View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-S24-SDC-DC 3KV ISOLATED, 2 W, 10.8~13110.8V13.2V0 - Immediate$4.65View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPDME2-S24-D5-SDC-DC ISOLATED, 2 W, 21.6~26.4 V221.6V26.4V0 - Immediate$4.05View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-S3-SDC-DC 3KV ISOLATED, 2 W, 21.6~26121.6V26.4V0 - Immediate$4.84View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPDME2-S12-S5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V110.8V13.2V0 - Immediate$3.79View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-D9-SDC-DC 3KV ISOLATED, 2 W, 10.8~13210.8V13.2V0 - Immediate$5.08View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-D9-SDC-DC 3KV ISOLATED, 2 W, 21.6~26221.6V26.4V35 - Immediate$6.70View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-D12-SDC-DC 3KV ISOLATED, 2 W, 10.8~13210.8V13.2V0 - Immediate$5.08View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPDME2-S15-S15-SDC-DC ISOLATED, 2 W, 13.5~16.5 V113.5V16.5V0 - Immediate$3.81View Details
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCPDME2-S5-S15-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC14.5V5.5V0 - Immediate$4.55View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-S12-SDC-DC 3KV ISOLATED, 2 W, 21.6~26121.6V26.4V0 - Immediate$4.84View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-S9-SDC-DC 3KV ISOLATED, 2 W, 21.6~26121.6V26.4V25 - Immediate$5.22View Details
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCPEME2-S5-S5-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC14.5V5.5V0 - Immediate$4.75View Details
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCPEME2-S5-S3-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC14.5V5.5V50 - Immediate$5.12View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPDME2-S24-S24-SDC-DC ISOLATED, 2 W, 21.6~26.4 V121.6V26.4V0 - Immediate$3.91View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPDME2-S15-S5-SDC-DC ISOLATED, 2 W, 13.5~16.5 V113.5V16.5V0 - Immediate$3.81View Details
DC-DC 3KV ISOLATED, 2 W, 13.5~16PEME2-S15-S12-SDC-DC 3KV ISOLATED, 2 W, 13.5~16113.5V16.5V32 - Immediate$5.14View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-D5-SDC-DC 3KV ISOLATED, 2 W, 10.8~13210.8V13.2V0 - Immediate$5.08View Details
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCPEME2-S5-D12-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC24.5V5.5V0 - Immediate$5.18View Details
Published: 2023-01-12