2 W DC/DC Converters

CUI's low-power DC/DC converters are ideally suited for high-volume applications in the industrial, consumer, and telecom space

Image of CUI's 2 W DC-DC Converter CUI’s line of economical 2 W isolated DC/DC converters come in compact SIP and SMT packages and offer a 1:1 input range. The series offers an extended temperature range from -40°C to +105°C compared to the industry-standard maxing out at +85°C, making them a versatile solution for a range of designs. These products meet EN62368 safety standards.

Features
  • 2 W isolated output
  • 1:1 input range
  • Single unregulated output
  • Extended temperature range: -40°C to +105°C
  • EN62368 certified
Applications
  • Consumer
  • Industrial
  • Telecom

PESE2-M 3 kV Isolation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PESE2-S12-S24-MDC-DC 3KV ISOLATED, 2 W, 10.8~130 - Immediate$5.99View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PESE2-S24-S12-MDC-DC 3KV ISOLATED, 2 W, 21.6~260 - Immediate$5.97View Details
DC-DC 3KV ISOLATED, 2 W, 13.5~16PESE2-S15-S15-MDC-DC 3KV ISOLATED, 2 W, 13.5~1618 - Immediate$6.54View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PESE2-S12-S9-MDC-DC 3KV ISOLATED, 2 W, 10.8~1335 - Immediate$6.52View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PESE2-S12-S12-MDC-DC 3KV ISOLATED, 2 W, 10.8~130 - Immediate$5.99View Details

PDSE2-M 1.5 kV Isolation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC 1.5KV ISOLATED, 2 W, 10.8~PDSE2-S12-S5-MDC-DC 1.5KV ISOLATED, 2 W, 10.8~0 - Immediate$5.00View Details
DC-DC 1.5KV ISOLATED, 2 W, 21.6~PDSE2-S24-S24-MDC-DC 1.5KV ISOLATED, 2 W, 21.6~1 - Immediate$5.85View Details
DC-DC 1.5KV ISOLATED, 2 W, 10.8~PDSE2-S12-S24-MDC-DC 1.5KV ISOLATED, 2 W, 10.8~8 - Immediate$5.45View Details
DC-DC 1.5KV ISOLATED, 2 W, 21.6~PDSE2-S24-S15-MDC-DC 1.5KV ISOLATED, 2 W, 21.6~0 - Immediate$5.37View Details
DC-DC 1.5KV ISOLATED, 2 W, 10.8~PDSE2-S12-S5-M-TRDC-DC 1.5KV ISOLATED, 2 W, 10.8~0 - Immediate$5.45View Details

PEME2-S 3 kV Isolation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC 3KV ISOLATED, 2 W, 13.5~16PEME2-S15-S9-SDC-DC 3KV ISOLATED, 2 W, 13.5~160 - Immediate$4.76View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-D9-SDC-DC 3KV ISOLATED, 2 W, 21.6~2635 - Immediate$6.70View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-D12-SDC-DC 3KV ISOLATED, 2 W, 10.8~130 - Immediate$5.08View Details
DC-DC 3KV ISOLATED, 2 W, 10.8~13PEME2-S12-D9-SDC-DC 3KV ISOLATED, 2 W, 10.8~130 - Immediate$5.08View Details
DC-DC 3KV ISOLATED, 2 W, 21.6~26PEME2-S24-S3-SDC-DC 3KV ISOLATED, 2 W, 21.6~260 - Immediate$4.84View Details

PDME2-S 1.5 kV Isolation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPDME2-S24-D9-SDC-DC ISOLATED, 2 W, 21.6~26.4 V1 - Immediate$4.37View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPDME2-S15-S15-SDC-DC ISOLATED, 2 W, 13.5~16.5 V0 - Immediate$3.81View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPDME2-S12-S5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$3.79View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPDME2-S24-S12-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$3.91View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPDME2-S24-S15-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$3.91View Details
Published: 2021-10-11