30 W DC/DC Converters - PYBE30 Series
CUI Inc’s PYBE30 series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range
CUI's PYBE30 series is a family of high efficiency 30 W isolated DC/DC converters packaged in an industry standard 2 inch x 1 inch footprint. Supporting a 4:1 input range and single or dual regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. These encapsulated units also come standard with an operating temperature range of -40°C to +80°C, providing a rugged solution for use in harsh environments.
Features
- Up to 30 W isolated output
- Ultra-wide 4:1 input range (9 VDC to 36 VDC, 18 VDC to 75 VDC)
- Single/dual regulated outputs
- EN 62368 and CISPR32/EN55032 Class A certification
- Efficiency up to 90%
- Wide operating temperature range (-40°C to +80°C)
- Available in DIP, chassis, DIN-rail, and U-frame mounting styles
- Optional heatsink available for all models except U-frame
- Renewable energy
- Railway
- IoT
- Industrial/Infrastructure
PYBE30 Series Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PYBE30-Q24-S12 | DC DC CONVERTER 12V 30W | 0 - Immediate | $31.53 | View Details |
![]() | ![]() | PYBE30-Q48-S24 | DC DC CONVERTER 24V 30W | 0 - Immediate | $31.53 | View Details |
![]() | ![]() | PYBE30-Q24-D12 | DC DC CONVERTER +/-12V 30W | 0 - Immediate | $29.94 | View Details |
![]() | ![]() | PYBE30-Q24-S24H | DC-DC ISOLATED, 30 W, 9~36 VDC I | 0 - Immediate | $33.35 | View Details |
![]() | ![]() | PYBE30-Q24-S12H | DC-DC ISOLATED, 30 W, 9~36 VDC I | 0 - Immediate | $33.35 | View Details |
![]() | ![]() | PYBE30-Q24-S24 | DC DC CONVERTER 24V 30W | 0 - Immediate | $31.53 | View Details |
![]() | ![]() | PYBE30-Q24-S15 | DC DC CONVERTER 15V 30W | 0 - Immediate | $31.53 | View Details |
![]() | ![]() | PYBE30-Q24-D15 | DC DC CONVERTER +/-15V 30W | 0 - Immediate | $29.94 | View Details |
![]() | ![]() | PYBE30-Q24-S5 | DC DC CONVERTER 5V 30W | 0 - Immediate | $31.53 | View Details |
![]() | ![]() | PYBE30-Q48-D15 | DC DC CONVERTER +/-15V 30W | 0 - Immediate | $29.94 | View Details |
PYBE30-DIN Series Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PYBE30-Q24-S12-DIN | DC/DC DIN RAIL SUPPLY 12V 30W | 0 - Immediate | $37.02 | View Details |
![]() | ![]() | PYBE30-Q24-S24-DIN | DC/DC DIN RAIL SUPPLY 24V 30W | 0 - Immediate | $37.02 | View Details |
![]() | ![]() | PYBE30-Q24-S12H-DIN | DC/DC DIN RAIL SUPPLY 12V 30W | 0 - Immediate | $40.10 | View Details |
![]() | ![]() | PYBE30-Q24-S5-DIN | DC/DC DIN RAIL SUPPLY 5V 30W | 0 - Immediate | $37.02 | View Details |
![]() | ![]() | PYBE30-Q24-D15-DIN | DC/DC DIN RAIL SUPPLY +/-15V 30W | 0 - Immediate | $37.22 | View Details |
![]() | ![]() | PYBE30-Q24-S9-DIN | DC/DC DIN RAIL SUPPLY 9V 30W | 0 - Immediate | $39.51 | View Details |
![]() | ![]() | PYBE30-Q24-S15-DIN | DC/DC DIN RAIL SUPPLY 15V 30W | 0 - Immediate | $37.02 | View Details |
![]() | ![]() | PYBE30-Q48-D5-DIN | DC/DC DIN RAIL SUPPLY +/-5V 30W | 0 - Immediate | $37.22 | View Details |
![]() | ![]() | PYBE30-Q48-D15-DIN | DC/DC DIN RAIL SUPPLY +/-15V 30W | 0 - Immediate | $37.22 | View Details |
![]() | ![]() | PYBE30-Q48-S24-DIN | DC/DC DIN RAIL SUPPLY 24V 30W | 0 - Immediate | $39.51 | View Details |
PYBE30-T Series Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PYBE30-Q24-D24-T | DC/DC CONVERTER +/-24V 30W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PYBE30-Q48-D12-T | DC/DC CONVERTER +/-12V 30W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PYBE30-Q24-D5-T | DC/DC CONVERTER +/-5V 30W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PYBE30-Q24-D15-T | DC/DC CONVERTER +/-15V 30W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PYBE30-Q24-D12-T | DC/DC CONVERTER +/-12V 30W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PYBE30-Q48-D5-T | DC/DC CONVERTER +/-5V 30W | 0 - Immediate 16 - Marketplace | $68.76 | View Details |
![]() | ![]() | PYBE30-Q48-D15-T | DC/DC CONVERTER +/-15V 30W | 0 - Immediate | $35.52 | View Details |
PYBE30-U Series Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PYBE30-Q24-D15-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 90 - Immediate | $58.22 | View Details |
![]() | ![]() | PYBE30-Q24-S9-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q48-S12-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q24-S5-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q24-S15-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q24-D12-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $54.25 | View Details |
![]() | ![]() | PYBE30-Q24-S3-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 20 - Immediate | $55.50 | View Details |
![]() | ![]() | PYBE30-Q48-S15-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q48-S5-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q48-S3-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 0 - Immediate | $51.18 | View Details |
![]() | ![]() | PYBE30-Q48-S24-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q48-D5-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 51 - Immediate | $58.22 | View Details |
![]() | ![]() | PYBE30-Q48-D15-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 4 - Immediate | $58.22 | View Details |
![]() | ![]() | PYBE30-Q24-D5-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $54.25 | View Details |
![]() | ![]() | PYBE30-Q24-D24-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $54.25 | View Details |
![]() | ![]() | PYBE30-Q48-D12-U | DC-DC ISOLATED, 30W, 18~75 VDC I | 4 - Immediate | $58.22 | View Details |
![]() | ![]() | PYBE30-Q24-S12-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $51.71 | View Details |
![]() | ![]() | PYBE30-Q24-S24-U | DC-DC ISOLATED, 30W, 9~36 VDC IN | 0 - Immediate | $51.71 | View Details |