381LL-383LL Series Capacitors

Cornell Dubilier Knowles' snap-in capacitors have stable capacitance and reduced leakage over operating life

Image of Cornell Dubilier Knowles' 381LL-383LL Series CapacitorsCornell Dubilier Knowles 381-383LL snap-in series, designated with an expected life of 8,000 hours at full-rated conditions, demonstrates superb stability in capacitance and DC leakage current over time-on-test.

Features
  • 8,000 hours of life at full rated conditions
  • Stable capacitance over operating life
  • Reduced leakage current over operating life
  • Stable ESR and dissipation factor over operating life
  • RoHS compliant
Applications
  • Switch-mode power supplies
  • UPS systems
  • Solar and other high-power inverters

381LL-383LL Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 4700UF 20% 63V SNAP TH381LL472M063A032CAP ALUM 4700UF 20% 63V SNAP TH85 - Immediate$15.41View Details
CAP ALUM 6800UF 20% 50V SNAP TH381LL682M050A032CAP ALUM 6800UF 20% 50V SNAP TH71 - Immediate$15.94View Details
CAP ALUM 3300UF 20% 100V SNAP TH381LL332M100A052CAP ALUM 3300UF 20% 100V SNAP TH69 - Immediate$18.48View Details
CAP ALUM 4700UF 20% 80V SNAP TH381LL472M080A052CAP ALUM 4700UF 20% 80V SNAP TH0 - ImmediateSee Page for PricingView Details
CAP ALUM 18000UF 20% 35V SNAP TH381LL183M035A052CAP ALUM 18000UF 20% 35V SNAP TH91 - Immediate$18.16View Details
CAP ALUM 6800UF 20% 63V SNAP TH381LL682M063A052CAP ALUM 6800UF 20% 63V SNAP TH473 - Immediate$19.61View Details
CAP ALUM 4700UF 20% 100V SNAP TH381LL472M100A062CAP ALUM 4700UF 20% 100V SNAP TH126 - Immediate$23.48View Details
CAP ALUM 6800UF 20% 80V SNAP TH381LL682M080A062CAP ALUM 6800UF 20% 80V SNAP TH39 - Immediate$20.81View Details
CAP ALUM 6800UF 20% 100V SNAP TH381LL682M100N062CAP ALUM 6800UF 20% 100V SNAP TH51 - Immediate$24.32View Details
CAP ALUM 18000UF 20% 63V SNAP TH381LL183M063N062CAP ALUM 18000UF 20% 63V SNAP TH130 - Immediate$26.57View Details
Published: 2020-02-07