
381LL682M063A052 | |
|---|---|
DigiKey Part Number | 338-381LL682M063A052-ND |
Manufacturer | |
Manufacturer Product Number | 381LL682M063A052 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.18 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.35 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |
| 40 | $12.73450 | $509.38 |
| 80 | $12.04175 | $963.34 |
| 120 | $11.69258 | $1,403.11 |

