Multi-Con-X® Connectors with Screw Terminals

Switchcraft/Conxall's circular connectors incorporate the Insta-Click® design with automatic positive lock and IP68 rating

Image of Conxall/Switchcraft's Multi-Con-X® Connectors with Screw TerminalsSwitchcraft/Conxall's Multi-Con-X® sealed circular plastic connectors make field termination easier than ever. Simply insert the conductors and tighten the pre-installed hex screw. No soldering or crimp tools are required. The Multi-Con-X with screw terminals also incorporates the latest Insta-Click design with automatic positive lock and an IP68 waterproof rating.

Features
  • Automatic positive lock
  • Three or four #14 contacts
  • Current rating: 13 A
  • IP68 rated water resistance
  • UL F1 rated UV resistance
  • Made in USA
Applications
  • OEM electronics
  • IIoT/data acquisition
  • Communications
  • Lighting
  • Robotics
  • Industrial automation
  • Safety and security
  • Battery charging
  • Medical devices

Multi-Con-X® Connectors with Screw Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTI-CON-X INSTA-CLICK CONNECTOW3Z85-3PG-P-335MULTI-CON-X INSTA-CLICK CONNECTO20 - Immediate$34.06View Details
MULTI-CON-X INSTA-CLICK CONNECTOW3Z85-3SG-P-335MULTI-CON-X INSTA-CLICK CONNECTO22 - Immediate$39.00View Details
MULTI-CON-X INSTA-CLICK CONNECTOW3Z85-4PG-P-335MULTI-CON-X INSTA-CLICK CONNECTO14 - Immediate$25.19View Details
MULTI-CON-X INSTA-CLICK CONNECTOW3Z85-4SG-P-335MULTI-CON-X INSTA-CLICK CONNECTO24 - Immediate$45.89View Details
MULTI-CON-X INSTA-CLICK CONNECTOW4Z85-3PG-P-300MULTI-CON-X INSTA-CLICK CONNECTO18 - Immediate$20.70View Details
MULTI-CON-X INSTA-CLICK CONNECTOW4Z85-3SG-P-300MULTI-CON-X INSTA-CLICK CONNECTO16 - Immediate$25.57View Details
MULTI-CON-X INSTA-CLICK CONNECTOW4Z85-4PG-P-300MULTI-CON-X INSTA-CLICK CONNECTO25 - Immediate$15.60View Details
MULTI-CON-X INSTA-CLICK CONNECTOW4Z85-4SG-P-300MULTI-CON-X INSTA-CLICK CONNECTO7 - Immediate$19.75View Details
MULTI-CON-X INSTA-CLICK CONNECTOW5Z85-3PG-P-335MULTI-CON-X INSTA-CLICK CONNECTO24 - Immediate$28.55View Details
MULTI-CON-X INSTA-CLICK CONNECTOW5Z85-3SG-P-335MULTI-CON-X INSTA-CLICK CONNECTO23 - Immediate$33.54View Details
MULTI-CON-X INSTA-CLICK CONNECTOW5Z85-4PG-P-335MULTI-CON-X INSTA-CLICK CONNECTO23 - Immediate$21.48View Details
MULTI-CON-X INSTA-CLICK CONNECTOW5Z85-4SG-P-335MULTI-CON-X INSTA-CLICK CONNECTO23 - Immediate$25.76View Details
Published: 2023-01-27