
W4Z85-3SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4Z85-3SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4Z85-3SG-P-300 |
Description | MULTI-CON-X INSTA-CLICK CONNECTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Backshell Material, Plating Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Screw | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.08000 | $26.08 |
| 10 | $22.16200 | $221.62 |
| 25 | $20.77480 | $519.37 |
| 50 | $19.78340 | $989.17 |
| 100 | $18.83980 | $1,883.98 |
| 250 | $17.66156 | $4,415.39 |
| 500 | $16.81974 | $8,409.87 |

