CPD1717BA Series Class-D Power Inductors

CODACA’s power inductors feature a two-in-one design that saves PCB space, making them an ideal choice for electronic devices

Image of CODACA's CPD1717BA Series Class D Power InductorsCODACA’s CPD1717BA series two-in-one power inductors provide power amplifiers with higher current and filtering functions. They can filter out the noise from the amplified voice signals to get the purified sound for Class-D amplifiers. The CPD1717BA series achieves higher energy utilization and minimized power loss with the high efficiency of Class-D technology. They can better meet the requirements of most electronic devices for high power and efficiency. They combine two power inductors into one component, making the design of the inductor more simplified and compact to save PCB space and achieve maximum efficiency.

The CPD1717BA series inductors are wound with oxygen-free copper wire to achieve low distortion and high sound quality. They can be used in various power amplifier applications, including audio amplifiers, radio transmitters, power supplies, and others. The compact design and high efficiency make them an ideal choice for electronic devices.

Features
  • Magnetic shielded structure, two inductors in one package
  • Low coupling for minimal cross-talk between inductors
  • Realized low distortion and high sound quality
  • Low-loss core material and oxygen-free copper (OFC) wire
  • Operating temperature: -40°C to +125°C
Application
  • Hi-Fi amplifiers
  • AV receivers
  • Home theater systems
  • Powered speakers
  • Musical instrument amplifiers
  • Digital power amplifiers
  • Audio
  • Power supplies

CPD1717BA Series Class-D Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 15UH 14A 13 MOHM THCPD1717BA-150MFIXED IND 15UH 14A 13 MOHM TH22 - Immediate$5.31View Details
FIXED IND 22UH 9A 17.44 MOHM THCPD1717BA-220MFIXED IND 22UH 9A 17.44 MOHM TH30 - Immediate$5.31View Details
FIXED IND 10UH 14A 13 MOHM THCPD1717BA-100MFIXED IND 10UH 14A 13 MOHM TH12 - Immediate$5.31View Details
Published: 2024-04-29