
CPD1717BA-150M | |
|---|---|
DigiKey Part Number | 4044-CPD1717BA-150M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1717BA-150M |
Description | FIXED IND 15UH 14A 13 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 14 A 13mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 30 | $3.97967 | $119.39 |
| 120 | $3.53842 | $424.61 |
| 1,020 | $3.00000 | $3,060.00 |

