Dura-Con™ Strip Connectors
Cinch Connectivity Solutions’ strip connectors are designed for extreme space- and weight-constrained applications
Cinch’s Dura-Con strip connectors are thin, lightweight connectors with plastic housing. Two to 30 contacts are placed on the same plane with a compact 0.050” (1.27 mm) pitch. Dura-Con twist-pin contacts assure military-grade durability with the unique wire form pin, providing seven points of contact when mated. Typical applications for these connectors are miniaturized military and aerospace, medical, oil and gas, and data processing equipment where shorter signal paths are needed and space and weight are constrained.
- Extremely lightweight with a slim profile
- High-density interconnect, 0.050” pitch between contacts
- Twist-pin contact for shock and vibration durability
- Optional polarized with guide pin
- Plugs and sockets in 2 to 30 positions
- Insulated wire, pigtail, and solder-cup terminations available
- Current rating: 3 A
- Withstanding voltage: 600 VACRMS at sea level
- Contact resistance: 8 mΩ
- Operating temperature: -65°F (-55°C) to +275°F (+135°C)
- Economically priced
- Military and aerospace electronics
- Medical devices
- Oil and gas mining equipment
- Data processing equipment
Dura-Con™ Strip Connectors
| Image | Manufacturer Part Number | Description | Shielding | 2nd Connector | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CSA1-13P6E5-36.0G02 | CABLE ASSY D-MIC-D 12P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $43.43 | View Details |
![]() | ![]() | CSA1-13S6E5-36.0G02 | CABLE ASSY D-MIC-D 12P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $49.52 | View Details |
![]() | ![]() | CSA1-5P6E5-36.0G02 | CABLE ASSY D - MIC D 4P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 37 - Immediate | $25.21 | View Details |
![]() | ![]() | CSA1-11S6E5-36.0G02 | CABLE ASSY D-MIC-D 10P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 42 - Immediate | $44.08 | View Details |
![]() | ![]() | CSA1-11P6E5-36.0G02 | CABLE ASSY D-MIC-D 10P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 42 - Immediate | $39.06 | View Details |
![]() | ![]() | CSA1-9S6E5-36.0G02 | CABLE ASSY D - MIC D 8P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $38.43 | View Details |
![]() | ![]() | CSA1-3P6E5-36.0G02 | CABLE ASSY D - MIC D 2P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $21.97 | View Details |
![]() | ![]() | CSA1-7S6E5-36.0G02 | CABLE ASSY D - MIC D 6P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 49 - Immediate | $33.11 | View Details |
![]() | ![]() | CSA1-3S6E5-36.0G02 | CABLE ASSY D - MIC D 2P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $21.97 | View Details |
![]() | ![]() | CSA1-7P6E5-36.0G02 | CABLE ASSY D - MIC D 6P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 49 - Immediate | $28.62 | View Details |
![]() | ![]() | CSA1-9P6E5-36.0G02 | CABLE ASSY D - MIC D 8P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 50 - Immediate | $33.94 | View Details |
![]() | ![]() | CSA1-5S6E5-36.0G02 | CABLE ASSY D - MIC D 4P 914.4MM | Unshielded | Individual Wire Leads | 3.00' (914.40mm) | 37 - Immediate | $26.85 | View Details |
![]() | ![]() | CSA1-7S6E5-18.0G02 | CABLE ASSY D - MIC D 6P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $20.51 | View Details |
![]() | ![]() | CSA1-7P6E5-18.0G02 | CABLE ASSY D - MIC D 6P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $17.30 | View Details |
![]() | ![]() | CSA1-9P6E5-18.0G02 | CABLE ASSY D - MIC D 8P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $23.35 | View Details |
![]() | ![]() | CSA1-9S6E5-18.0G02 | CABLE ASSY D - MIC D 8P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $23.37 | View Details |
![]() | ![]() | CSA1-3S6E5-18.0G02 | CABLE ASSY D - MIC D 2P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $14.05 | View Details |
![]() | ![]() | CSA1-13S6E5-18.0G02 | CABLE ASSY D-MIC-D 12P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $29.04 | View Details |
![]() | ![]() | CSA1-11S6E5-18.0G02 | CABLE ASSY D-MIC-D 10P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $26.64 | View Details |
![]() | ![]() | CSA1-13P6E5-18.0G02 | CABLE ASSY D-MIC-D 12P 457.2MM | Unshielded | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $25.25 | View Details |