
CSA1-9S6E5-18.0G02 | |
|---|---|
DigiKey Part Number | 116-CSA1-9S6E5-18.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-9S6E5-18.0G02 |
Description | CABLE ASSY D - MIC D 8P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 8 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $26.73440 | $1,336.72 |

