CC322522A Series Chip Inductors

Bourns' inductors are wound on a ferrite core which provides low DC resistance and high-rated current

Image of Bourns' CC322522A Series Chip InductorsBourns' CC322522A chip inductor series is wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high resistance to heat, humidity, mechanical shock, and pressure.

The CC322522A series is compliant to the AEC-Q200 standard with an operating temperature range of -40°C to +150°C. These inductors are ideal for use in RF signal processing, resonant circuits, filters, and low-power management applications for cable modems, set-top boxes, cellular phones, tablets, and various mobile electronic devices.

Features
  • Size: 3.2 mm x 2.5 mm x 2.2 mm
  • Inductance: 1 µH to 100 µH
  • Self-resonant frequency: 8 MHz to 100 MHz
  • Rated current: 0.15 A to 1.35 A
  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic placement
  • AEC-Q200 compliant and RoHS compliant
Applications
  • Low-power management applications for:
    • Cable modems
    • Set-top boxes
    • Cellular phones
    • Tablets
    • Mobile electronic devices
  • RF signal processing
  • Resonant circuits and filters

CC322522A Series Chip Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1.5UH 1.35A 195 MOHMCC322522A-1R5KFIXED IND 1.5UH 1.35A 195 MOHM325 - Immediate$0.39View Details
FIXED IND 47UH 270MA 4.8 OHM SMDCC322522A-470KFIXED IND 47UH 270MA 4.8 OHM SMD1980 - Immediate$0.39View Details
FIXED IND 1UH 1.45A 156 MOHM SMDCC322522A-1R0KFIXED IND 1UH 1.45A 156 MOHM SMD846 - Immediate$0.39View Details
FIXED IND 33UH 300MA 2.8 OHM SMDCC322522A-330KFIXED IND 33UH 300MA 2.8 OHM SMD1749 - Immediate$0.39View Details
FIXED IND 100UH 180MA 9 OHM SMDCC322522A-101KFIXED IND 100UH 180MA 9 OHM SMD276 - Immediate$0.39View Details
FIXED IND 2.2UH 1.15A 250 MOHMCC322522A-2R2KFIXED IND 2.2UH 1.15A 250 MOHM184 - Immediate$0.39View Details
FIXED IND 68UH 220MA 6.9 OHM SMDCC322522A-680KFIXED IND 68UH 220MA 6.9 OHM SMD1763 - Immediate$0.39View Details
FIXED IND 15UH 450MA 1.45 OHMCC322522A-150KFIXED IND 15UH 450MA 1.45 OHM5740 - Immediate$0.39View Details
FIXED IND 4.7UH 900MA 380 MOHMCC322522A-4R7KFIXED IND 4.7UH 900MA 380 MOHM621 - Immediate$0.39View Details
FIXED IND 3.3UH 950MA 320 MOHMCC322522A-3R3KFIXED IND 3.3UH 950MA 320 MOHM1885 - Immediate$0.39View Details
FIXED IND 10UH 600MA 890 MOHMCC322522A-100KFIXED IND 10UH 600MA 890 MOHM0 - Immediate$0.39View Details
FIXED IND 12UH 500MA 1.1 OHM SMDCC322522A-120KFIXED IND 12UH 500MA 1.1 OHM SMD853 - Immediate$0.39View Details
FIXED IND 22UH 370MA 2 OHM SMDCC322522A-220KFIXED IND 22UH 370MA 2 OHM SMD1714 - Immediate$0.39View Details
FIXED IND 6.8UH 700MA 580 MOHMCC322522A-6R8KFIXED IND 6.8UH 700MA 580 MOHM927 - Immediate$0.39View Details
Published: 2020-05-29