
CC322522A-2R2K | |
|---|---|
DigiKey Part Number | 118-CC322522A-2R2KTR-ND - Tape & Reel (TR) 118-CC322522A-2R2KCT-ND - Cut Tape (CT) 118-CC322522A-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-2R2K |
Description | FIXED IND 2.2UH 1.15A 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 1.15 A 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-2R2K Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 8 @ 7.96MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Supplier Device Package 3225 |
Current - Saturation (Isat) 1A | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33300 | $3.33 |
| 25 | $0.30760 | $7.69 |
| 50 | $0.29020 | $14.51 |
| 100 | $0.27360 | $27.36 |
| 250 | $0.25308 | $63.27 |
| 500 | $0.23860 | $119.30 |
| 1,000 | $0.22496 | $224.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21212 | $424.24 |
| 4,000 | $0.20002 | $800.08 |
| 6,000 | $0.19327 | $1,159.62 |
| 10,000 | $0.18510 | $1,851.00 |
| 14,000 | $0.17991 | $2,518.74 |
| 20,000 | $0.17458 | $3,491.60 |

