Automotive-Grade Multilayered Low Voltage Varistors - BVRA Series

Bourns varistors are designed specifically for use in AEC-Q200 automotive circuits requiring surge protection

Image of Bourns Inc. BVRA Series Automotive-Grade Multilayered Low Voltage Varistor The BVRA series of automotive-grade low-voltage multilayered varistors from Bourns are designed specifically for use in automotive circuits requiring surge protection. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The BVRA series is available with working voltages from 5.5 V to 85 VDC in 0402, 0603, 0805, and 1206 SMD packages. These varistors are typically applied to protect integrated circuits and other components at the circuit board level.

Features
  • AEC-Q200 compliant
  • Meets IEC 61000-4-5 standard
  • Compact surface-mount design
  • Quick response time: <0.5 ns
  • High transient current capability
  • Lead-free
  • RoHS-compliant
Applications
  • Power supplies
  • Entertainment electronics
  • Circuit-board-level protection against transient events
  • CAN, LIN, and FLEXRAY-based modules
  • Module load dump protection
  • Motor/inductive load transient suppression

Automotive BVRA0402 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 8.5V 10A 0402BVRA0402-04PFRVARISTOR 8.5V 10A 04029970 - Immediate$0.12View Details
VARISTOR 13.75V 20A 0402BVRA0402-06PFRVARISTOR 13.75V 20A 04029900 - Immediate$0.12View Details
VARISTOR 15.75V 20A 0402BVRA0402-08PFRVARISTOR 15.75V 20A 040210000 - Immediate$0.12View Details
VARISTOR 20.25V 10A 0402BVRA0402-11PFRVARISTOR 20.25V 10A 040210000 - Immediate$0.12View Details
VARISTOR 23.25V 20A 0402BVRA0402-14PFRVARISTOR 23.25V 20A 04029400 - Immediate$0.12View Details

Automotive BVRA0603 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 8.5V 20A 0603BVRA0603-04PFRVARISTOR 8.5V 20A 06033507 - Immediate$0.15View Details
VARISTOR 13.25V 30A 0603BVRA0603-06PFRVARISTOR 13.25V 30A 06032815 - Immediate$0.15View Details
VARISTOR 25V 30A 0603BVRA0603-14PFRVARISTOR 25V 30A 06033868 - Immediate$0.15View Details
VARISTOR 33V 30A 0603BVRA0603-17PFRVARISTOR 33V 30A 06034000 - Immediate$0.15View Details
VARISTOR 36.5V 30A 0603BVRA0603-20PFRVARISTOR 36.5V 30A 06033281 - Immediate$0.15View Details
VARISTOR 40V 30A 0603BVRA0603-25PFRVARISTOR 40V 30A 06037692 - Immediate$0.15View Details
VARISTOR 46.5V 30A 0603BVRA0603-30PFRVARISTOR 46.5V 30A 06033855 - Immediate$0.15View Details

Automotive BVRA0805 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 9.9V 80A 0805BVRA0805-04PFRVARISTOR 9.9V 80A 08051000 - Immediate$0.30View Details
VARISTOR 14.5V 80A 0805BVRA0805-06PFRVARISTOR 14.5V 80A 08053372 - Immediate$0.30View Details
VARISTOR 17V 100A 0805BVRA0805-08PFRVARISTOR 17V 100A 08054000 - Immediate$0.30View Details
VARISTOR 19V 100A 0805BVRA0805-11PFRVARISTOR 19V 100A 08053630 - Immediate$0.30View Details
VARISTOR 23V 120A 0805BVRA0805-14PFRVARISTOR 23V 120A 08053936 - Immediate$0.30View Details
VARISTOR 29.5V 30A 0805BVRA0805-17PFRVARISTOR 29.5V 30A 08054000 - Immediate$0.30View Details
VARISTOR 34V 100A 0805BVRA0805-20PFRVARISTOR 34V 100A 08053942 - Immediate$0.30View Details
VARISTOR 40V 100A 0805BVRA0805-25PFRVARISTOR 40V 100A 08052991 - Immediate$0.30View Details
VARISTOR 50V 100A 0805BVRA0805-30PFRVARISTOR 50V 100A 08052400 - Immediate$0.30View Details
VARISTOR 60V 80A 0805BVRA0805-35PFRVARISTOR 60V 80A 08053327 - Immediate$0.30View Details

Automotive BVRA1206 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 11V 200A 1206BVRA1206-04PFRVARISTOR 11V 200A 12062738 - Immediate$0.57View Details
VARISTOR 20V 200A 1206BVRA1206-11PFRVARISTOR 20V 200A 12063700 - Immediate$0.57View Details
VARISTOR 25V 200A 1206BVRA1206-14PFRVARISTOR 25V 200A 12063975 - Immediate$0.57View Details
VARISTOR 28.5V 200A 1206BVRA1206-17PFRVARISTOR 28.5V 200A 12063730 - Immediate$0.57View Details
VARISTOR 33.5V 200A 1206BVRA1206-20PFRVARISTOR 33.5V 200A 12063950 - Immediate$0.57View Details
VARISTOR 40V 200A 1206BVRA1206-25PFRVARISTOR 40V 200A 12063848 - Immediate$0.57View Details
VARISTOR 50V 200A 1206BVRA1206-30PFRVARISTOR 50V 200A 12060 - Immediate$0.57View Details
VARISTOR 58V 200A 1206BVRA1206-35PFRVARISTOR 58V 200A 12063818 - Immediate$0.57View Details
VARISTOR 74V 200A 1206BVRA1206-40PFRVARISTOR 74V 200A 12063904 - Immediate$0.57View Details
VARISTOR 85V 100A 1206BVRA1206-50PFRVARISTOR 85V 100A 12063970 - Immediate$0.57View Details
VARISTOR 115V 100A 1206BVRA1206-60PFRVARISTOR 115V 100A 12063975 - Immediate$0.57View Details
Published: 2024-11-08