
BVRA0603-04PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-04PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-04PFRCT-ND - Cut Tape (CT) 118-BVRA0603-04PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-04PFR |
Description | VARISTOR 8.5V 20A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 20 A |
Manufacturer Bourns Inc. | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 580 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.5 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08320 | $2.08 |
| 100 | $0.07030 | $7.03 |
| 250 | $0.06416 | $16.04 |
| 500 | $0.06044 | $30.22 |
| 1,000 | $0.05738 | $57.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05279 | $211.16 |
| 8,000 | $0.05108 | $408.64 |
| 12,000 | $0.05022 | $602.64 |
| 20,000 | $0.04927 | $985.40 |
| 28,000 | $0.04872 | $1,364.16 |
| 40,000 | $0.04818 | $1,927.20 |

