2816 (7 mm x 4mm) Series 20 W Coupler
KYOCERA AVX's couplers allow engineers to design small power circuits without compromising the electrical performance
KYOCERA AVX's 2816 (7 mm x 4 mm) series of couplers, which are rated up to 20 W continuous and exhibit coupling of -10±2 dB with low insertion loss, allows engineers to design small power circuits without compromising the electrical performance. Featuring an impedance of 50 Ω and lead-free (Sn100) terminals suitable for automated soldering, the 2816 couplers series is rated up to 20 W continuous power and can be operated at temperatures between -40°C and +85°C.
- Case size: 2816
- Frequency: >225 MHz
- Power handling: 20 W (continuous)
- Impedance: 50 Ω
- RoHS compliant
- UHF/VHF radios
- Mobile communications
- Radar
- Base stations
2816 7 x 4 mm Series 20W Coupler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP2816A0281ANTR | CP2816 SERIES, 20W THIN FILM COU | 500 - Immediate | $39.44 | View Details |
![]() | ![]() | CP2816A0615ANTR | CP2816 SERIES, 20W THIN FILM COU | 500 - Immediate | $39.44 | View Details |
![]() | ![]() | CP2816A0675ANTR | CP2816 SERIES, 20W THIN FILM COU | 500 - Immediate | $39.44 | View Details |
![]() | ![]() | CP2816A0424ANTR | CP2816 SERIES, 20W THIN FILM COU | 500 - Immediate | $39.44 | View Details |
![]() | ![]() | CP2816A0540ANTR | CP2816 SERIES, 20W THIN FILM COU | 500 - Immediate | $39.44 | View Details |
![]() | ![]() | CP2816A0368ANTR | CP2816 SERIES, 20W THIN FILM COU | 475 - Immediate | $39.44 | View Details |