RF Directional Coupler General Purpose 225MHz ~ 512MHz -15 ± 4dB 20W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2816A0368ANTR

DigiKey Part Number
478-CP2816A0368ANTR-ND - Tape & Reel (TR)
478-CP2816A0368ANTRCT-ND - Cut Tape (CT)
478-CP2816A0368ANTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2816A0368ANTR
Description
CP2816 SERIES, 20W THIN FILM COU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 225MHz ~ 512MHz -15 ± 4dB 20W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
225MHz ~ 512MHz
Coupling Factor
-15 ± 4dB
Applications
General Purpose
Insertion Loss
-0.85dB
Power - Max
20W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.44000$39.44
10$32.18700$321.87
25$30.60000$765.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.00000$12,500.00
Manufacturers Standard Package