ASM400S/BSM400S Power Supplies

Astrodyne ASM400S/BSM400S 400 W high-density power supplies with CF leakage operate over an input voltage range of 90 VAC to 264 VAC

Image of Astrodyne ASM/BSM400S Power SuppliesAstrodyne ASM (Class I input) and BSM (Class II input) 400 series open-frame power supplies are designed for medical and industrial applications. They operate over an input voltage range of 90 VAC to 264 VAC, produce 400 watts of regulated DC output power, and have 2 MOPP isolation and BF or CF leakage current.

These power supplies are certified to be compliant with the latest edition of the international medical safety standard, IEC 60601-1 3rd Edition, using the CB reporting scheme, and compliant with the collateral standard 60601-1-2 for EMC. The product label has the UL Recognized component marks for North America and the EU and CE marks.

Features
  • 400 watts forced air/200 watts natural convection
  • Output voltage options: 12 V, 15 V, 19.6 V, 24 V, 28 V, 36 V, 48 V, or 54 V nominal
  • Designated voltages will meet CF Class B EMC, Class I or II input
  • 48 V and 54 V models will meet CF Class A EMC, Class I or II input
  • Single output with 5 V auxiliary and 12 V fan output
  • Voltages from 12 V to 54 V
  • Universal 90 VAC to 264 VAC input, 50 Hz/60 Hz
  • Up to 19 W/inch3
  • -20°C to +40°C at full load with derating
  • High efficiency: 86% to 91%
  • AAMI ES60601-1: 2005 A1 2012, CSA 22.2 60601-1 2014
  • EN60601-1: 2006 3rd Edition A1 2013, CB Scheme IEC 60601-1: 2005 A1 2012
  • EN60601-1-2 Class B, EN55011/A1 Class B
  • 2 MOPP and Class 2 for home use medical applications

ASM400S (Class I input) Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 200WASM400S-12AC/DC CONVERTER 12V 200W12 - Marketplace$284.49View Details
AC/DC CONVERTER 15V 200WASM400S-15AC/DC CONVERTER 15V 200W86 - Marketplace$284.49View Details
AC/DC CONVERTER 19V 200WASM400S-19AC/DC CONVERTER 19V 200W29 - Marketplace$284.49View Details
AC/DC CONVERTER 24V 199WASM400S-24AC/DC CONVERTER 24V 199W5 - Marketplace$284.49View Details
AC/DC CONVERTER 28V 199WASM400S-28AC/DC CONVERTER 28V 199W376 - Marketplace$284.49View Details
AC/DC CONVERTER 36V 198WASM400S-36AC/DC CONVERTER 36V 198W11 - Marketplace$284.49View Details
AC/DC CONVERTER 48V 250WASM400S-48AC/DC CONVERTER 48V 250W991 - Marketplace$284.49View Details

BSM400S (Class II input) Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 19V 200WBSM400S-19AC/DC CONVERTER 19V 200W1001 - Marketplace$284.49View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 540WASM550-120-BET-S00AC/DC CONVERTER 12V 540W5 - Marketplace$382.51View Details
AC/DC CONVERTER 15V 551WASM550-150-BET-S00AC/DC CONVERTER 15V 551W5 - Marketplace$382.51View Details
550W Medical Grade Open Frame PoASM550-240-BNH-S00550W Medical Grade Open Frame Po5 - Marketplace$382.51View Details
550W Medical Grade U-channel PowASM550-240-BUH-S00550W Medical Grade U-channel Pow10 - Marketplace$382.51View Details
AC/DC CONVERTER 36V 551WASM550-360-BET-S00AC/DC CONVERTER 36V 551W5 - Marketplace$382.51View Details
AC/DC CONVERTER 48V 552WASM550-480-BET-S00AC/DC CONVERTER 48V 552W5 - Marketplace$382.51View Details
AC/DC CONVERTER 54V 567WASM550-540-BET-S00AC/DC CONVERTER 54V 567W5 - Marketplace$382.51View Details
Published: 2024-10-30