Open Frame AC DC Converters 3 Output 24V 12V 5V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM550-240-BNH-S00

DigiKey Part Number
2622-ASM550-240-BNH-S00-ND
Manufacturer
Manufacturer Product Number
ASM550-240-BNH-S00
Description
550W Medical Grade Open Frame Po
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 24V 12V 5V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Current - Output 3
0.5 A
Series
Power (Watts)
Packaging
Bulk
Applications
Medical
Part Status
Active
Voltage - Isolation
4000 V
Type
Open Frame
Efficiency
92%
Number of Outputs
3
Operating Temperature
-20°C ~ 75°C (With Derating)
Voltage - Input
80 ~ 264 VAC
Features
Remote On/Off, Remote Sense, Standby Output, Universal Input
Voltage - Output 1
24V
Size / Dimension
5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm)
Voltage - Output 2
12V
Approval Agency
CB, CE, CSA, TUV
Voltage - Output 3
5V
Standard Number
60601-1
Current - Output 1
22.9 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Astrodyne TDI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.