iLS1500 Series 1500 W Rack Programmable Power Supplies
ARTESYN / Advanced Energy's intelligent laboratory power supplies have the capability of reporting voltage and current accurately
ARTESYN / Advanced Energy's iLS1500 series programmable DC power supplies feature a single 1500 W output. With 12-bit D/A and A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS1500 series provides convenient, dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analog control inputs, and they are designed to offer either bench use or rack mounting. The iLS1500 series is LXI-certified. Details for using this interface can be found in the programming manual.
- Five models: up to 400 V and 70 A
- Small, high-density 1U package
- Load: 10% to 90% - Current 0.05% to 0.1%; 10% to 90% - Voltage 0.05%
- Input voltage: 100 VAC to 240 VAC
- Output load regulation: 30 V to 400 V
- Output current: 5 A to 70 A
- RMS constant voltage: 10 mV to 100 mV
- P-P constant voltage: 45 mV to 300 mV
- Weight: 12.8 lbs (5.8 kg)
- Total power: 1500 W with extended range
- Built-in voltage and current measurement
- Full overcurrent protection (OCP) and overvoltage protection (OVP)
- LXI-certified
- Series and parallel operation
- Wireless digital remote sense
- Number of outputs single
- Test and measurement power supplies
iLS1500 Series 1500 W Rack Programmable Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ILS1500-10 | AC/DC CONVERTER 100V 2000W | 5 - Immediate | $3,708.43 | View Details |
![]() | ![]() | ILS1500-3 | AC/DC CONVERTER 30V 2000W | 4 - Immediate | $3,708.43 | View Details |
![]() | ![]() | ILS1500-20 | AC/DC CONVERTER 200V 2000W | 6 - Immediate | $3,708.43 | View Details |
![]() | ![]() | ILS1500-5 | AC/DC CONVERTER 50V 2000W | 0 - Immediate | $3,708.43 | View Details |
![]() | ![]() | ILS1500-40 | AC/DC CONVERTER 400V 2000W | 0 - Immediate | $3,708.43 | View Details |