Enclosed AC DC Converters 1 Output 50V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 50V 100 ~ 240 VAC Input
ILS1500-5

ILS1500-5

DigiKey Part Number
454-ILS1500-5-ND
Manufacturer
Manufacturer Product Number
ILS1500-5
Description
AC/DC CONVERTER 50V 2000W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 50V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
50V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
40 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Adjustable Output, Remote Sense
Mounting Type
Rack Mount
Size / Dimension
19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3,745.49000$3,745.49
Manufacturers Standard Package