AC85002-NM Series Compact Dome Antennas

The Antenna Company dome antennas provide robust, compact, outdoor, omnidirectional cellular antenna solutions

Image of The Antenna Company AC85002-NM SeriesThe AC85002-NM series NMO-connector dome antennas from The Antenna Company provide robust compact, outdoor, omnidirectional cellular antenna solutions for cellular IoT applications including Cat-M1/LTE-M and NB-IoT systems. Each antenna supports IP67 and IP65 ingress protection as well as IK-10 impact resistance, all under an attractive, UV-resistant dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact low profile that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures or in free space, including non-metallic enclosures.

The AC85002-NM compact dome antenna series is available in black or white with a fine matte finish. Similar-performing N-jack-terminated (AC85002-NJ series) and cabled (AC87001 series) compact dome antennas are also available.

Features
  • Very high efficiency
  • IP67/IP65 ingress protection
  • IK10 impact resistance
  • O-ring mounting seal
  • UV resistance
  • Ground plane independence
  • Dimensions: 82 mm x 40 mm
Applications
  • Automotive/vehicular/OHV
  • Outdoor CPE
  • Fixed wireless
  • Smart metering
  • Internet of Things (IoT) devices
  • Worldwide 5G/4G/3G/2G cellular
  • Cellular IoT
    • Cat-M1/LTE-M
    • NB-IoT

AC85002-NM Series Compact Dome Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ANT EXT DOME NMO 5G/4G IP67 BLK
AC85002-NMBANT EXT DOME NMO 5G/4G IP67 BLK86 - Immediate$30.31View Details
New at DigiKey
ANT EXT DOME NMO 5G/4G IP67 WHT
AC85002-NMWANT EXT DOME NMO 5G/4G IP67 WHT0 - Immediate$26.05View Details
Published: 2025-09-26