AC85002-NJ Series Cellular External Compact Dome Antennas

The Antenna Company AC85002-NJ compact dome antenna series is available in two colors, black and white, with fine matte finish, and two termination options

Image of The Antenna Company AC85002-NJ Series Compact Dome AntennasThe Antenna Company AC85002-NJ series N-connector dome antennas provide robust compact, outdoor, omnidirectional cellular antenna solutions for cellular IoT applications including Cat-M1/LTE-M and NB-IoT systems. Each antenna supports IP67 and IP65 ingress protection as well as IK10 impact resistance, all under an attractive, UV-resistant, dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact low profile that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures or in free space including non-metallic enclosures.

The AC85002-NJ compact dome antenna series is available in two colors, black and white, with fine matte finish, and two termination options: 24 mm N-connector jack and 14 mm N-connector jack for thin/limited area mounts. Similar-performing NMO-terminated (AC85002-NM series) and cabled (AC87001 series) compact dome antennas are also available.

Specifications
  • AC85002-NJ Electrical Table
  • Image of The Antenna Company AC85002-NJ Series Electrical Table
  • AC85002-NJ Mechanical Table
  • Image of The Antenna Company AC85002-NJ Series Mechanical Table
Features
  • Very high efficiency
  • IP67/IP65 ingress protection
  • IK10 impact resistance
  • O-ring mounting seal
  • UV resistance
  • Salt spray resistance
  • Ground plane independence
  • Dimensions: 82 mm x 40 mm
  • 24 mm and 14 mm N-connector termination options
Applications
  • Worldwide 5G/4G/3G/2G cellular
  • Cellular IoT
    • Cat-M1/LTE-M
    • NB-IoT
  • Automotive/vehicular/OHV
  • Outdoor CPE
  • Fixed wireless
  • Smart metering
  • Internet of Things (IoT) devices

AC85002-NJ Series Cellular External Compact Dome Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ANT EXT DOME N 5G/4G IP67 WHT
AC85002-NJWANT EXT DOME N 5G/4G IP67 WHT94 - Immediate$27.69View Details
New Product
ANT EXT DOME N 5G/4G IP67 BLK
AC85002-NJBANT EXT DOME N 5G/4G IP67 BLK492 - Immediate$27.69View Details

AC85002-NM Series NMO-Terminated Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ANT EXT DOME NMO 5G/4G IP67 BLK
AC85002-NMBANT EXT DOME NMO 5G/4G IP67 BLK86 - Immediate$30.31View Details
New at DigiKey
ANT EXT DOME NMO 5G/4G IP67 WHT
AC85002-NMWANT EXT DOME NMO 5G/4G IP67 WHT0 - Immediate$26.05View Details

AC87001 Series Cabled Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
RF ANTENNA CELLULAR IOT 5G/4G/LT
AC87001-100BRF ANTENNA CELLULAR IOT 5G/4G/LT185 - Immediate$33.57View Details
New Product
RF ANTENNA CELLULAR IOT 5G/4G/LT
AC87001-200BRF ANTENNA CELLULAR IOT 5G/4G/LT67 - Immediate$34.45View Details
New at DigiKey
RF ANTENNA CELLULAR IOT 5G/4G/LT
AC87001-100WRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$31.02View Details
New at DigiKey
RF ANTENNA CELLULAR IOT 5G/4G/LT
AC87001-200WRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$29.53View Details
Published: 2025-09-11