4 GB DDR4 SDRAMs
Alliance Memory SDRAMs are ideal for portable electronics, desktop computers, and servers for multiple applications
Alliance Memory AS4C256M16D4A and AS4C512M8D4A 4 GB DDR4 SDRAMs offer low power consumption and fast data transfer rates in 96-ball and 78-ball FBGA packages. These high-speed SDRAMs reduce operating voltages from 1.5 V to 1.2 V (±0.06 V) to increase battery life in portable electronics. The AS4C256M16D4A and AS4C512M8D4A 4 GB high-speed CMOS DDR4 SDRAMs come with easy-to-use refresh functions, including auto- or self-refresh. For improved efficiency and performance in desktop computers and servers, the 256 Mb x 16-bit AS4C256M16D4A and 512 Mb x 8-bit AS4C512M8D4A offer up to 16x memory banks. These SDRAMs are available in extended commercial (0°C to +95°C) and industrial (-40°C to +95°C) temperature ranges. They are ideal for portable electronics, desktop computers, and servers for industrial, medical, IoT, automotive, gaming, and consumer applications.
Features
- Low power consumption: 1.2 V (±0.06 V)
- 96-ball and 78-ball FBGA packages
- Internally configured as 8x banks x 256 Mb x 16-bit and 16x banks x 512 Mb x 8-bit
- 1,200 MHz and 1,333 MHz fast clock speeds
- Extremely high transfer rates of 2,400 Mbps/pin and 2,666 Mbps/pin
- Supports sequential and interleave burst types with read or write burst lengths of BL8/BC4/BC4 or 8 on the fly
- Auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
- Easy-to-use refresh functions include auto- or self-refresh
- Temperature ranges
- Extended commercial: 0°C to +95°C
- Industrial: -40°C to +95°'C
- JEDEC and RoHS compliant
- Lead-free and halogen-free
- Portable electronics
- Desktop computers
- Industrial
- Medical
- IoT
- Automotive
- Gaming
- Consumer
4 GB DDR4 SDRAMs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C256M16D4A-75BCN | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS4C256M16D4A-75BIN | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS4C512M8D4A-75BCN | IC DRAM 4GBIT POD 78FBGA | 38 - Immediate | $37.10 | View Details |
![]() | ![]() | AS4C512M8D4A-75BIN | IC DRAM 4GBIT POD 78FBGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS4C256M16D4A-62BIN | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS4C256M16D4A-75BCNTR | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | $29.64 | View Details |
![]() | ![]() | AS4C256M16D4A-62BCNTR | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | $29.64 | View Details |
![]() | ![]() | AS4C512M8D4A-75BCNTR | IC DRAM 4GBIT POD 78FBGA | 0 - Immediate | $29.32 | View Details |
![]() | ![]() | AS4C512M8D4A-75BINTR | IC DRAM 4GBIT POD 78FBGA | 0 - Immediate | $31.25 | View Details |
![]() | ![]() | AS4C256M16D4A-62BINTR | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | $31.58 | View Details |
![]() | ![]() | AS4C256M16D4A-75BINTR | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | $31.58 | View Details |
![]() | ![]() | AS4C256M16D4A-62BCN | IC DRAM 4GBIT POD 96FBGA | 0 - Immediate | See Page for Pricing | View Details |