IDC M12 Connectors X-code
Adam Tech's IDC M12 connectors' installation time is reduced via the IDC termination method
Adam Tech's IDC M12 connectors offer a rugged, waterproof solution capable of interfacing with RJ45 signal at 10 Gbps. These field installable connectors contain four IDC contact slots for cutting edge signal integrity and mitigated interference. Installation time is reduced via the IDC termination method which can be performed by hand without the added step of soldering.
- Improved signal integrity
- Interface with Ethernet signal at 10 Gbps incorporating four twisted pairs
- M12 waterproof sealing
- IDC termination style reduces field installation time
- High-speed Ethernet
- Rugged or harsh environments
- Field installable or replaceable devices
IDC M12 Connectors X-code
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SD-MMX08-MMTDL-IX0-000 | CONN RCPT MALE 8POS GOLD IDC | 107 - Immediate | $20.12 | View Details |
![]() | ![]() | SD-MMX08-FFTPH-PX0-001 | CONN PLUG FMALE 8POS GOLD SLDR | 0 - Immediate | See Page for Pricing | View Details |