Circular Connectors

Adam Tech’s circular connectors are UL certified and RoHS compliant

Image of Adam Tech Circular ConnectorsAdam Tech's DIN and M series circular connector offering is comprised of a variety of jacks, plugs, and receptacles. Available shell sizes are DIN, mini-DIN, M8, and M12. Other options include pin count, fastening type, and orientation. Waterproof capabilities make these circular connectors ideal for a broad range of applications, including harsh environments and marine equipment. All Adam Tech circular connectors are UL certified and RoHS compliant.

Features
  • Jacks, plugs, and receptacles
  • 2 to12 positions
  • Mini-DIN and DIN
  • Multiple M8 and M12 options
  • Waterproof connectors (IP67)
  • Mounting types: free-hanging, panel-mount, and through-hole
  • Bulkhead nut mounting feature
  • Termination: IDC and solder
  • A, X, or keyed orientation
  • Fastening types: bayonet lock, detent lock, push-pull, and threaded
  • Shielding options
  • Additional features: backshells and board guides
  • Current rating: 0.5 A to 5 A
  • Voltage rating: 48 V to 125 V
  • UL certified
  • RoHS compliant
Applications
  • Harsh environments
  • Industrial
  • Outdoor electronics
  • Marine equipment
  • Automation equipment

Circular Connectors - DIN/Mini-DIN

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG MALE 6POS SOLDER CUPSD-PNN06-MMLAL-S00-000CONN PLUG MALE 6POS SOLDER CUP43 - Immediate$35.66View Details
CONN RCPT MALE DIN 12POS SOLDERSD-PNN12-MMLAL-S00-000CONN RCPT MALE DIN 12POS SOLDER49 - Immediate$47.93View Details
CONN RCPT MALE 4POS GOLD SOLDERSD-PNN04-MMLRH-P00-000CONN RCPT MALE 4POS GOLD SOLDER15 - Immediate$19.35View Details
CONN RCPT MALE 7POS GOLD SOLDERSD-PNN07-MMLRH-P00-000CONN RCPT MALE 7POS GOLD SOLDER31 - Immediate$6.08View Details
CONN RCPT MALE 6POS GOLD SOLDERSD-PNN06-MMLRH-P00-000CONN RCPT MALE 6POS GOLD SOLDER42 - Immediate$21.30View Details
CONN RCPT FMALE 7POS SOLDER CUPSD-PNN07-FLLAL-S00-000CONN RCPT FMALE 7POS SOLDER CUP21 - Immediate$10.72View Details
CONN RCPT MALE 6POS SOLDER CUPSD-MMN06-MMBBL-S70-000CONN RCPT MALE 6POS SOLDER CUP0 - Immediate$31.66View Details
CONN RCPT MALE 5POS GOLD SOLDERSD-PNN05-MMLRH-P00-000CONN RCPT MALE 5POS GOLD SOLDER0 - ImmediateSee Page for PricingView Details
CONN RCPT MALE DIN 12POS SOLDERSD-PNN12-MMLRH-P00-000CONN RCPT MALE DIN 12POS SOLDER46 - Immediate$20.17View Details
CONN RCPT FMALE 4POS SOLDER CUPSD-PNN04-FFLAL-S00-000CONN RCPT FMALE 4POS SOLDER CUP23 - Immediate$35.91View Details
CONN RCPT FMALE 12P SOLDER CUPSD-PNN12-FLLAL-S00-000CONN RCPT FMALE 12P SOLDER CUP43 - Immediate$15.35View Details
CONN PLUG MALE 4POS SOLDER CUPSD-PNN04-MMLAL-S00-000CONN PLUG MALE 4POS SOLDER CUP94 - Immediate$25.51View Details
CONN RCPT MALE DIN 10POS SOLDERSD-PNN10-MMLAL-S00-000CONN RCPT MALE DIN 10POS SOLDER45 - Immediate$39.61View Details
CONN RCPT FMALE 6POS SOLDER CUPSD-PNN06-FLLAL-S00-000CONN RCPT FMALE 6POS SOLDER CUP44 - Immediate$13.72View Details
CONN PLUG FMALE 6POS SOLDER CUPSD-MMN06-FFBBL-S70-000CONN PLUG FMALE 6POS SOLDER CUP31 - Immediate$17.77View Details
CONN PLUG MALE 5POS SOLDER CUPSD-PNN05-MMLAL-S00-000CONN PLUG MALE 5POS SOLDER CUP0 - Immediate$24.42View Details
CONN RCPT MALE 3POS SOLDER CUPSD-MMN03-MMBBL-S70-000CONN RCPT MALE 3POS SOLDER CUP8 - Immediate$43.53View Details
CONN RCPT MALE DIN 10POS SOLDERSD-PNN10-MMLRH-P00-000CONN RCPT MALE DIN 10POS SOLDER44 - Immediate$19.90View Details
CONN PLUG MALE 7POS SOLDER CUPSD-PNN07-MMLAL-S00-000CONN PLUG MALE 7POS SOLDER CUP49 - Immediate$6.34View Details
CONN PLUG FMALE 3POS SOLDER CUPSD-MMN03-FFBBL-S70-000CONN PLUG FMALE 3POS SOLDER CUP48 - Immediate$46.90View Details

Circular Connectors - M8/M12

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG FMALE 5POS SOLDER CUPSD-PMA05-FFTS5CONN PLUG FMALE 5POS SOLDER CUP37 - Immediate$11.56View Details
CONN RCPT FMALE 8POS GOLD SOLDERSD-PNL08-FFTRH-PX0-000CONN RCPT FMALE 8POS GOLD SOLDER46 - Immediate$10.44View Details
CONN RCPT MALE 3POS SOLDER CUPSD-MME03B-MMTPH-S70-000CONN RCPT MALE 3POS SOLDER CUP26 - Immediate$7.38View Details
CONN RCPT FMALE 6POS GOLD SOLDERSD-PNL06-FFTRH-PX0-000CONN RCPT FMALE 6POS GOLD SOLDER37 - Immediate$10.25View Details
CONN PLUG MALE 6POS SOLDER CUPSD-PNL06-MMTAL-SX0-000CONN PLUG MALE 6POS SOLDER CUP60 - Immediate$13.72View Details
CONN PLUG FMALE 4POS SOLDER CUPSD-PMA04-FFTS4CONN PLUG FMALE 4POS SOLDER CUP20 - Immediate$13.36View Details
CONN PLUG FMALE 2POS SOLDER CUPSD-PMA02-FFTSCONN PLUG FMALE 2POS SOLDER CUP35 - Immediate$12.18View Details
CONN RCPT MALE 5POS SOLDER CUPSD-MMA05-MMTPH-S70-000CONN RCPT MALE 5POS SOLDER CUP0 - Immediate$18.42View Details
CONN RCPT MALE 2POS SOLDER CUPSD-MMA02-MMTPH-S70-000CONN RCPT MALE 2POS SOLDER CUP14 - Immediate$33.87View Details
CONN RCPT MALE 4POS SOLDER CUPSD-MMA04-MMTPH-S70-000CONN RCPT MALE 4POS SOLDER CUP17 - Immediate$22.68View Details
CONN RCPT MALE 8POS GOLD IDCSD-MMX08-MMTDL-IX0-000CONN RCPT MALE 8POS GOLD IDC107 - Immediate$20.12View Details
CONN PLUG FMALE 3POS SOLDER CUPSD-PMA03A-FFTS3CONN PLUG FMALE 3POS SOLDER CUP38 - Immediate$12.77View Details
CONN RCPT MALE 5POS SOLDER CUPSD-MME05A-MMTPH-S70-000CONN RCPT MALE 5POS SOLDER CUP0 - Immediate$33.87View Details
CONN RCPT FMALE 4POS GOLD SOLDERSD-PNL04-FFTRH-PX0-000CONN RCPT FMALE 4POS GOLD SOLDER37 - Immediate$9.94View Details
CONN PLUG FMALE 4POS SOLDER CUPSD-PNL04-FFTAL-SX0-000CONN PLUG FMALE 4POS SOLDER CUP94 - Immediate$13.72View Details
CONN RCPT MALE 3POS SOLDER CUPSD-MMA03-MMTPH-S70-000CONN RCPT MALE 3POS SOLDER CUP0 - Immediate$17.44View Details
CONN RCPT MALE 2POS SOLDER CUPSD-MME02B-MMTPH-S70-000CONN RCPT MALE 2POS SOLDER CUP120 - Immediate$9.43View Details
CONN PLUG FMALE 6POS SOLDER CUPSD-PNL06-FFTAL-SX0-000CONN PLUG FMALE 6POS SOLDER CUP13 - Immediate$15.35View Details
CONN PLUG MALE 4POS SOLDER CUPSD-PNL04-MMTAL-SX0-000CONN PLUG MALE 4POS SOLDER CUP26 - Immediate$13.91View Details
CONN PLUG FMALE 8POS GOLD SLDRSD-MMX08-FFTPH-PX0-001CONN PLUG FMALE 8POS GOLD SLDR0 - ImmediateSee Page for PricingView Details
Published: 2022-02-25